TE Connectivity - 5GW - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-5GWWS6-SMA
TTI: ANT-5GWWS6-SMA
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black

0In Stock

Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
617 MHz
5.925 GHz
Blade, Hinged
Tilt/Swivel
5.3 dBi, 6 dBi, 7.1 dBi, 7 dBi, 8.9 dBi, 8.5 dBi, 5.5 dBi, 3.9 dBi, 4.9 dBi
5308 MHz
50 Ohms
1.6, 1.7, 2.1, 3.9, 1.8, 1.9, 1.9, 1.8, 1.8, 2.0
10 W
- 40 C
+ 85 C
9 Band
Connector
SMA Male
SMA Male
600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz
5G, LTE, LTE-M, Cat-M1, NB-IoT, UMTS, GSM, LPWA, cellular, 4G, CBRS, C-Band, public safety, private cellular networks
135.6 mm
24.1 mm
135.6 mm
5GW