698-3800 - TE Connectivity - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 8-2479240-1
TTI: Not Assigned
TE Connectivity
Availability:

0In Stock

New Product
Antennas PCB Ant 2479240-1 WITH EVB ASSY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Antenna Kits
698 MHz
3.8 GHz
2.4 dBi
50 Ohms
7:1
10 W
- 40 C
+ 85 C
4 Band
PCB Mount
Through Hole
SMA-RP
151 mm
105 mm
25.9 mm
698-3800
Datasheet
Mfr: 2479240-1
TTI: Not Assigned
TE Connectivity
Availability:

0In Stock

New Product
Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
698 MHz
3.8 GHz
2.4 dBi
50 Ohms
7:1
10 W
- 40 C
+ 85 C
4 Band
PCB Mount
Through Hole
SMA-RP
55 mm
15 mm
1.6 mm
698-3800