TE Connectivity - GNSSCP - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-GNCP-CA188L165
TTI: ANT-GNCP-CA188L165
TE Connectivity / Linx Technologies
Availability:

0In Stock

Other Available Inventory
Antennas L1/E1/B1 MULTIBAND RADIATING

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS
Patch
Ceramic
10.6 dBi, 13.7 dBi, 14.1 dBi, 14.1 dBi
50 Ohms
1.1
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
U.FL Plug
1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz
Global Navigation, Timing Solutions
18 mm
18 mm
7.1 mm
60 mm RF1.13
GNSSCP