NUB - TE Connectivity - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-868-NUB-SMA
TTI: ANT-868-NUB-SMA
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 868MHz Ultracompact Whip Antenna, External Mount, SMA Plug

0In Stock

Please adjust quantity to Min / Mult value
862 MHz
876 MHz
4.2 dB
25 W
868 MHz
NUB
Bulk
Datasheet
Mfr: ANT-915-NUB-SMA
TTI: ANT-915-NUB-SMA
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 915MHz Ultracompact Whip Antenna, External Mount, SMA Plug

0In Stock

Please adjust quantity to Min / Mult value
902 MHz
930 MHz
3.9 dB
2.6
- 40 C
+ 105 C
1 Band
915 MHz
NUB