TE Connectivity - SPS - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: L9000143-01
TTI: ANT-8/9-SPS1-1
TE Connectivity / Linx Technologies
Availability:

114In Stock

End of Life
Antennas LPWA DUAL-BAND DIPOLE PUCK ANT

114In Stock

Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
862 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11 ah, LoRaWAN, Sigfox, WiFi HaLow
RFID, IoT, ISM
Module
Dome
- 5.1 dBi, - 6 dBi
50 Ohms
1.6, 2.4
15 W
- 40 C
+ 70 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
868 MHz, 915 MHz
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM
23.3 mm
IP67
1 M RG174/U
SPS
Bulk
L9000143-01
Datasheet
Mfr: ANT-5GW-SPS1-1
TTI: ANT-5GW-SPS1-1
TE Connectivity / Linx Technologies
Availability:

0In Stock

Other Available Inventory
Antennas 5G/4G/LTE Cellular W ideband Puck Antenn

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
410 MHz
5.925 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS
802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN
IoT, ISM
Module
Dome
5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi
50 Ohms
3.0, 2.9, 2.2, 1.8, 1.6, 1.3
- 40 C
+ 70 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz
Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications
23.3 mm
54.7 mm
9.7 mm
IP65, IP67
1 M RG174/U
SPS