Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||||||||||||
Mfr: FXC.30.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | |||||||||||||||||||
Mfr: FXR.2020.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 20mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.14 mm | FXR | Bulk | ||||||||||||||||||||
Mfr: FXR.2525.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 25mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | FXR | Bulk | ||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 617 MHz | 2.69 GHz | Cellular, LTE, 5G/4G | GPS, GLONASS, Galileo, BEIDOU | Chip | Rectangular | - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 9 Band | SMD/SMT | Solder | 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz | Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets | 27 mm | 10 mm | 1.6 mm | Reel | ||||||||||||||||
Mfr: TD.59.6H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5.9GHz Dipole Omnidirectional Terminal Antenna N-Type(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Dipole | 5.85 GHz | 5.925 GHz | 6.88 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | N-Male | 180.2 mm | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.61 GHz | GPS, GLONASS | Patch | Stacked | 5.08 dB | 50 Ohms | 0 | - 40 C | + 85 C | 5 Band | SMD/SMT | SMD/SMT | 45 mm | 45 mm | 10 mm | Tray | |||||||||||||||||||
Mfr: A.120.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | External | 1.17645 GHz | 1.602 GHz | GNSS, GPS, GLONASS | 30.7 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 10 Band | Screw | Connector | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 26 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Mfr: AGGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-Band GNSS Chip Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Multiband Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | 17.4 dB | 50 Ohms | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 25 mm | 25 mm | 2.8 mm | Reel | ||||||||||||||||||||
Mfr: FW.38.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.38.M6.F ISM/LoRa (380-400 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 380 MHz | 400 MHz | Whip | Straight | - 40 C | + 85 C | 1 Band | Connector | Connector | M6 | Private Mobile Radio System, Military and Defense communication Gear | 164 mm | IP67 | Bulk | ||||||||||||||||||||||
Mfr: WCM.30.01D151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.30 Wi-Fi/ISM (5-5.9 GHz) IP67 Connector Mount Antenna 78.8 mm RG-402 with RP-SMA(M)ST Connectors | Not Available Online | Outdoor Antennas | RC Drone FPV Antenna | 5 GHz | 5.925 GHz | 4.82 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Plug | 108 mm | IP67 | RG-402 | Bulk | ||||||||||||||||||||||
Mfr: AA.181.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Magma II AA.181 Active GNSS Low Profile, Dual Stage Magnetic/Adhesive Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.561 GHz | 1.602 GHz | GPS, GLONASS | Module | 32.65 dB, 31.39 dB, 30.05 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Fleet Management, Vehicle Tracking | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | |||||||||||||
Mfr: TI.89.B.2111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Terminal Antenna | 860 MHz | 930 MHz | Whip | Straight | 2.07 dBi, 1.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 2 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Industrial IoT, LoRaWAN Gateways | 180 mm | IP67 | Bulk | ||||||||||||||||
Mfr: FXUWB01.01.0090C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FLEXIBLE PCB UWB ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6 GHz | 8 GHz | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | SMA Male | SMA Male | Radar, Home Network, Position Location and Tracking | 18 mm | 15.2 mm | 0.2 mm | 1.37 mm Coax | AccuraUWB | Bulk | ||||||||||||||
Mfr: SGGP.18.4.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.18.4.A.08 GPS/GLONASS/Galileo SMD 18*18*4mm Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 2.86 dBi, 3.04 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 18 mm | 18 mm | 4 mm | SGGP.18.4 | Reel | |||||||||||||||||
Mfr: WM.90.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Straight with Base | - 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 7 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Automotive, Industrial | 248 mm | IP67 | 3 M CFD200 | Cyclops | Bulk | WM.90.A.305111 | |||||||||||||
Mfr: GSA.8821.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Dipole | 824 MHz | 2.1 GHz | Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA | Module | I-Bar | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 105 mm | 15 mm | 6 mm | RG174 | IBar | Bulk | GSA.8821.B.301111 | |||||||||||||
Mfr: OMB.433.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.433.B06F21 433MHz 6dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Collinear | Fiberglass | 6 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 433 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1473 mm | IP65 | Baracuda | Tube | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | Chip | 1 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 8 mm | 2 mm | 2 mm | Reel | |||||||||||||
Mfr: OMB.868.B08F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.868.B08F21 868MHz 8dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 860 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Collinear | Fiberglass | 8 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1474 mm | IP65 | Baracuda | Tube | |||||||||||||
Mfr: TLS.01.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.01 5G/4G Wideband Terminal Antenna, N Type (M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | Module | Dome | - 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | N Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial | 79.45 mm | IP67, IP69K | Shockwave | Bulk |