Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXC.30.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Mfr: FXR.2020.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 20mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: FXR.2525.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 25mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 617 MHz | 2.69 GHz | Cellular, LTE, 5G/4G | GPS, GLONASS, Galileo, BEIDOU | Chip | Rectangular | - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 9 Band | SMD/SMT | Solder | 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz | Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets | 27 mm | 10 mm | 1.6 mm | Reel | |||||||||||||||
Mfr: TD.59.6H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5.9GHz Dipole Omnidirectional Terminal Antenna N-Type(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Dipole | 5.85 GHz | 5.925 GHz | 6.88 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | N-Male | 180.2 mm | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.61 GHz | GPS, GLONASS | Patch | Stacked | 5.08 dB | 50 Ohms | 0 | - 40 C | + 85 C | 5 Band | SMD/SMT | SMD/SMT | 45 mm | 45 mm | 10 mm | Tray | ||||||||||||||||||
Mfr: A.120.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | External | 1.17645 GHz | 1.602 GHz | GNSS, GPS, GLONASS | 30.7 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 10 Band | Screw | Connector | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 26 mm | IP67 | RG-174 | Bulk | |||||||||||||||||
Mfr: AGGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-Band GNSS Chip Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Multiband Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | 17.4 dB | 50 Ohms | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 25 mm | 25 mm | 2.8 mm | Reel | |||||||||||||||||||
Mfr: FW.38.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.38.M6.F ISM/LoRa (380-400 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 380 MHz | 400 MHz | Whip | Straight | - 40 C | + 85 C | 1 Band | Connector | Connector | M6 | Private Mobile Radio System, Military and Defense communication Gear | 164 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: WCM.30.01D151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.30 Wi-Fi/ISM (5-5.9 GHz) IP67 Connector Mount Antenna 78.8 mm RG-402 with RP-SMA(M)ST Connectors | Not Available Online | Outdoor Antennas | RC Drone FPV Antenna | 5 GHz | 5.925 GHz | 4.82 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Plug | 108 mm | IP67 | RG-402 | Bulk | |||||||||||||||||||||
Mfr: AA.181.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Magma II AA.181 Active GNSS Low Profile, Dual Stage Magnetic/Adhesive Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.561 GHz | 1.602 GHz | GPS, GLONASS | Module | 32.65 dB, 31.39 dB, 30.05 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Fleet Management, Vehicle Tracking | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||
Mfr: TI.89.B.2111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Terminal Antenna | 860 MHz | 930 MHz | Whip | Straight | 2.07 dBi, 1.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 2 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Industrial IoT, LoRaWAN Gateways | 180 mm | IP67 | Bulk | |||||||||||||||
Mfr: ISA.05.A.033822 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | ISM | Patch | 5.12 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | IPEX MHFHT | IPEX MHFHT | ISM | 80 mm | 50.5 mm | 11 mm | IP65 | RF Coax Cable | Bulk | ||||||||||||||
Mfr: FW.86.B.SMA.m TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 850 MHz | 890 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Straight | 2.82 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Monitor Systems, Smart Metering | 240 mm | IP65 | Meteor | Bulk | |||||||||||
Mfr: A.30.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | GPS Antenna | 1.574 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | - 2.07 dB, - 2.02 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Asset Tracking, Transportation, Connected Enterprise | 20.6 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | |||||||||||||
Mfr: MA710.A.ABI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA710 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.5 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 3.2 dBi, 2.97 dBi | 10 MHz | 50 Ohms | 2.5, 2.5, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | RG-174, CFD-200 | Pantheon | Bulk | |||||||||||
Mfr: SP.1615.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Globalstar SP.1615.25.4.A.02 1615MHz Patch Antenna 25*25*4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.61158 GHz | 1.61978 GHz | GLONASS, GPS | Patch | Ceramic | 5 dBi | 26 MHz | 50 Ohms | 1.5 | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 1.615 GHz | Mobile Globalstar Application | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||
Mfr: G30.B.108111.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT | Module | Dome | 1.2 dB, 3.2 dB, 2.5 dB | 50 Ohms | 3 | 5 W | - 40 C | + 85 C | 3 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz | Cellular Application | 48 mm | IP67 | RG316 | Olympian | Bulk | ||||||||||||
Mfr: MA111.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Asset Tracking, Digital Signage, Smart Metering | 30 mm | IP67 | 3 M RG174, 3 M CFD200 | Ultima | Bulk | ||||||||||
Mfr: TG.35.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | ||||||||||
Mfr: FW.24.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.24.SMA.M 2.4GHz Flexible Whip Monopole Antenna, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Straight | 4.48 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Monitor Systems | 316 mm | IP65 | Meteor | Bulk | ||||||||||
Mfr: PC27.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC27 2G Cellular Miniature FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | I-Bar | - 4.1 dBi, - 13 dBi, 0.6 dBi, - 0.4 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 34 mm | 7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: AP.10F.07.0039B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.10F GPS/GALILEO 2 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 15 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF1 U.FL | 1.57542 GHz | GPS Smartphones, Personal Location, Medical Devices, Telematic, Automotive Navigation, Tracking | 10 mm | 10 mm | 4 mm | 39 mm RF0.81 | Bulk |