Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | |||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Mfr: FXR.3030.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | Modules | 617 MHz | 7.125 GHz | WiFi | 7.76 dBi | 50 Ohms | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | IP67 | 2 M 1.5DS | Bulk | |||||||||||||||||||||||
Mfr: TG.33.8H11W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) | Not Available Online | Modules | 617 MHz | 5.925 GHz | 4.98 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 11 Band | Connector | N Type Male | 181 mm | 49 mm | IP67 | Bulk | ||||||||||||||||||||||
Mfr: GW.05.0ZZ23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | - 40 C | + 85 C | Monopole | 3 Band | SMB Female | 69.6 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: SXP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm | Not Available Online | 2.33 GHz | 2.345 GHz | Chip | 6.16 dBi | 50 Ohms | 10 W | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||||||||||
Mfr: TI.43.A311 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.95 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | Outdoor Antennas | GNSS Antenna | 1.559 GHz | 1.61 GHz | GPS, GLONASS | 2.8 dB, 3.11 dB, 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Not Available Online | Vehicle Antennas | 1.56 GHz | 1.6 GHz | GPS, GLONASS | 32.4 dBi | 50 Ohms | 2.0:1, 2.5 | 2 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | 1.561 GHz, 1.57542 GHz, 1.602 GHz | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | PCB Antennas | 617 MHz | 5.92 GHz | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | I-PEX MHF1 | 90 mm | 90 mm | 1.06 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||||
Not Available Online | Outdoor Antennas | Dual Stage Antenna | 1.565 GHz | 1.61 GHz | GPS, GLONASS | Patch | 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.600995 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 GHz | 6.79 dBi | 50 Ohms | 10 W | 11 Band | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||||
Mfr: A.30.B.30AF111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30.B Active GNSS Low Profile IP67 Screwmount Antenna 3m RG-174LL with SMA(M) Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Ultima | 1.561 GHz | 1.602 GHz | BeiDou, Galileo, GLONASS, GPS | Module | Dome | 31.42 dBi, 30.37 dBi, 29.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | Connector | SMA (Male) | 1.57542 GHz | Smart Transportation, ITS Systems, Marine | 20.6 mm | IP67 | RG-174 | Bulk | |||||||||||||||
Mfr: AHP2356A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch Antenna | 1.207 GHz | 1.603 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 5 Band | Connector | I-PEX MHFHT | Navigation Systems, Industrial and Commercial Tracking | 70 mm | 70 mm | 11 mm | 1.37 Coaxial | Tray | ||||||||||||||||
Mfr: FW.19.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | |||||||||||||||||
Mfr: FW.79.SMA.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Flexible Terminal Mount Monopole Antenna | 698 MHz | 960 MHz | NBIoT | Whip | Straight | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Connector | Connector | SMA (Male) | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | 90 mm | IP67 | Bulk | |||||||||||||||
Mfr: FXP303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular, LTE | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: TG.13.5111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.13.5111 5G Sub 1GHz Cellular / BLE (617-960 MHz) Terminal Mount Antenna with Fixed SMA(M) Plug Connector | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Terminal Mount Antenna | 617 MHz | 4.2 GHz | Bluetooth, BLE | Cellular, NBIoT, LTE | Straight | 1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | Industrial IoT Devices, Smart Cities Infrastructure | 135.9 mm | IP65 | Bulk | ||||||||||||||||
Mfr: MA204.A.LB.002 TTI: MA204.A.LB.002 Taoglas Availability: 0In StockAntennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | Module | Dome | 28 dB | 50 Ohms | 2:1, 2.5:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | ||||||||||||
Mfr: TLS.20.105111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.20 450-470MHz Terminal Antenna, 1M CFD-200 SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Module | Dome | - 0.71 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Screw | SMA Male | SMA Male | 79.45 mm | IP67, IP69K | CFD-200 | Shockwave | Bulk | |||||||||||||||||
Mfr: MA111.W.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 617 MHz | 5.925 GHz | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 2 Band | Screw | SMA Male | SMA Male | GPS, GLONASS, BeiDou, Galileo, Cellular | 19.6 mm | IP67 | CFD-200, RG-174 | Ultima | Bulk |