Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 2.4 GHz | 7.1 GHz | WiFi 6 | Module | Square | 50 Ohms | 2 | 3 Band | Adhesive Mount | FAKRA | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | |||||||||||||||||||
Mfr: TG.35.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | |||||||||||
Mfr: PC11.07.0150A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz Mini PCB 1.13 U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.2 GHz | 2 Band | MHF1 U.FL | ||||||||||||||||||||||||||||||||
Mfr: MA710.W.A.ABI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA710 White 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.5 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 3.2 dBi, 2.97 dBi | 10 MHz | 50 Ohms | 2.5, 2.5, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | RG-174, CFD-200 | Pantheon | Bulk | ||||||||||||
Mfr: MA206.A.AB.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 1.57342 GHz | 2.5 GHz | GPS | WiFi | Module | Dome | 28 dB | 10 MHz, 100 MHz | 50 Ohms | 1.92, 1.92 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | 10.8 mm | IP65 | RG-174 | Stingray | Bulk | ||||||||||||||
Mfr: MA700.W.A.ABC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 700 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 34 dBi | 10 MHz | 50 Ohms | 2, 1.7:1 | - 30 C | + 85 C | 3 Band | Screw | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, LTE | 85.7 mm | IP67 | CFD-200, RG-174 | Pantheon | Bulk | MA700.W.A301111.B305111.C305111 | ||||||||||
Mfr: MA411.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA411 3in1 Permanent Mount GNSS 4G/3G/2G 2*MIMO Antenna 216*93*31mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3.5 | - 40 C | + 85 C | MIMO | 3 Band | Direct / Permanent Mount | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | LTE, GPS, GLONASS, Galileo, BeiDou | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | |||||||||||||
Mfr: OMB.450.B03F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 3 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | CDMA, LTE, ISM | 523 mm | IP65 | Baracuda | Tube | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 29 dBi, 29 dbi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | MIMO | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | LTE, WiFi, GNSS | 216 mm | 93 mm | 31 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | |||||||||||
Mfr: MA450.K.LBICG.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA450 5in1 Permanent Mount GNSS, LTE MIMO, WI-FI MIMO Antenna 216*93*31mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | 5 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | BeiDou, Galileo, GLONASS, GPS | 216 mm | 93 mm | 31 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | ||||||||||
Mfr: FXP831.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ground Coupled Antenna | 2.4 GHz | 6 GHz | PCB Trace | I-Bar Flex | 2.5 dBi, 4.5 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee, DSRC, V2V | 45 mm | 7 mm | 0.1 mm | 1.37 mm Coax | Freedom | Bulk | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WiFi | 2 Band | PCB Mount | SMA Male | SMA Male | RG-174 | |||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 433.05 MHz | 434.79 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Helical | Stubby | 0 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMB Female | 433 MHz | Automotive, Remote Control, Remote Monitoring, Smart Meter | 45 mm | ||||||||||||||||
Mfr: GPSDSF.35.7.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574397 GHz | 2.345 GHz | GLONASS, GPS | Patch | Stacked | 3.4 dBi, 3.6 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 85 C | Embedded | 3 Band | Adhesive Mount | Pin | 1.591 GHz, 2.33875 GHz | OEM Sharkfin Automotive, Truck Mounted Systems | 35 mm | 35 mm | 7.15 mm | Tray | |||||||||||||||||
Mfr: GWSFTP.50.3.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS L1 & WiFi Single Feed 50*50*3mm Terrablast Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574397 GHz | 2.5 GHz | GPS | WiFi | Patch | Stacked | 1.6 dBi, 0.1 dBi | 50 Ohms | - 30 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.57542 GHz, 2.4 GHz | Agriculture, Defense, GPS, Marine, WiFi | 50 mm | 50 mm | 3 mm | Tray | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel, Rectangular | 30 dB | 50 Ohms | 2:1, 1.5:1, 3 | - 40 C | + 80 C | 4 Band | Adhesive Mount | Connector | FAKRA C, FAKRA D, FAKRA I | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 68 mm | 10.8 mm | IP65 | 3 M RG174, 3 M CFD200 x 3 | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 791 MHz | 6 GHz | Cellular (NBIoT, LTE) | PCB Trace | Round | 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | Embedded | 8 Band | PCB Mount | SMD/SMT | SMA Male | 5G, 4G | 32 mm | 16 mm | 1.6 mm | Reel | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.559934 GHz | 1.61 GHz | GLONASS, GPS | 3.31 dBi, 2.71 dBi, 1.08 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Magnetic Mount | SMA Male | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | M2M, Telematics | 35 mm | 35 mm | 15 mm | IP67 | RG174 | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular (NBIoT, LTE) | SMA Male | SMA Male | RG-174 | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | GLONASS, GPS | Module | Dome | Screw | RG-174 | |||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.9 GHz | GLONASS, GPS | WiFi | Module | Dome | 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | 10 MHz | 50 Ohms | 1.7:1, 2, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.57542 GHz, 1.602 GHz | LTE, GPS, GLONASS, Galileo, WiFi | 85.7 mm | IP67 | NFC-200, RG-174 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3 | - 40 C | + 85 C | MIMO | 6 Band | Bracket Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Modules | 698 MHz | 5.8 GHz | 50 Ohms | 2:2, 4 | - 40 C | + 85 C | 6 Band | IPEX | IPEX | 1.621 GHz | LTE, GPS, GLONASS, WiFi | 157.32 mm | 103.19 mm | 30 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K |