Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Networking Development Tools | Evaluation Kits | Router | - 40 C | + 70 C | IP67, IP69K | |||||||||||||||||||||||||||||||||
Mfr: AP.35E.07.0054A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter | Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.574397 GHz | 1.576443 GHz | GPS | Patch | Ceramic | 17.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | Embedded | 1 Band | PCB Mount | U.FL | MHF1 U.FL | 1.57542 GHz | 35 mm | 35 mm | 3.5 mm | 1.13 mm Coax | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | GPS | Patch | Active | 28 dBi | - 40 C | + 85 C | PCB Mount | SMD/SMT | ||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 400 MHz | 470 MHz | Sub GHz | Module | I-Bar | 1 Band | Adhesive Mount | SMA Male | SMA Male | CFD-200 | |||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | Straight | 4.64 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 1 Band | Screw | RP-SMA Male | RP-SMA Male | Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee | 13 mm | 13 mm | 235.5 mm | IP67 | GW | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.57542 GHz | 2.5 GHz | GPS | WiFi | Loop | Chip | 0.28 dBi, 0.24 dBi | 20 MHz, 100 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | Embedded | 2 Band | PCB Mount | SMD/SMT | GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 | 10 mm | 3.2 mm | 1.5 mm | GWLA | Reel | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 400 MHz | 1.8 GHz | 5G/4G, Cat-M/LTE-M, NBIoT | Module | T-Panel | 3.5 dBi, 2.4 dBi, 2.4 dBi, 2.6 dBi, 4 dBi, 3.8 dBi, 4.6 dBi, 2.2 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | 5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA | 360 mm | 160 mm | IP67 | TGC-200 | Bulk | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 50 Ohms | 2.0:1, 2.0:1 | 20 W | - 40 C | + 85 C | 16 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 7.125 GHz | Automotive, Heavy Equipment, HD Video, M2M/IoT | 360 mm | 160 mm | 20.5 mm | IP67 | 3 M RG174, 3 M TGC200 x 16 | Bulk | ||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: MA964.A.CGHM.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 4*4MIMO Wi-Fi 6 Panel Antenna | Not Available Online | WiFi 6 | Module | Square | 50 Ohms | 10 W | - 40 C | + 85 C | Bracket Mount | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 x 4 | Guardian | Bulk | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: MA9909.A.002.WM TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909 GuardianX 3M 9in1 1*Active GNSS 8*LTE MIMO Wall Mount | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: MA9909.W.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909.W GuardianX 9in1 1*Active GNSS, 8*4G/LTE MIMO Adhesive Mount White | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | Bluetooth, BLE | 4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA(M)RA | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz | Cellular Application | 67 mm | 58 mm | 0.24 mm | 200 mm RF1.37 | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 32 mm | 114 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 868 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 40 mm | 6 mm | 5 mm | Reel | PA.700 | ||||||||||||||||
Mfr: PC29.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC29 3G/2G Cell Ant MMCS(M) R/A Conn | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE) | PCB Trace | I-Bar | 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi | 50 Ohms | 1.58, 1.78, 1.51, 1.38, 1.37 | - 40 C | + 85 C | 5 Band | PCB Mount | MMCX Male | MMCX Male | Penta Band PCB | 80 mm | 30 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: MA700.A.ABC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 700 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 31 dB | 10 MHz | 50 Ohms | 2, 1.7:1 | - 30 C | + 85 C | 3 Band | Direct / Permanent Mount | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, LTE | 85.7 mm | IP67 | RG-174 | Pantheon | Bulk | MA700.A301111.B305111.C305111 | ||||||||||
Mfr: FW.81.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.81 135MHz Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 132 MHz | 525 MHz | ISM | Whip | Straight | 0 dBi | 135 MHz | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Screw | SMA Male | Land Mobile Radio (LMR) | 353 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: TG.30.8112W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Blade Right Angle | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 148 mm | 49 mm | 10 mm | IP65 | Apex | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Whip | Straight | - 1.7 dBi, - 0.9 dBi, 0.8 dBi, 1.3 dBi, 1.3 dBi, 1.7 dBi, 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 7 Band | NMO Mount | NMO Connector | NMO Male | Cellular, ISM, WiFi | IP67, IP69K | EOL | |||||||||||||||||||||
Mfr: MA106.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi | 50 Ohms | 3.5.0:1, 2 | 10 W | - 40 C | + 85 C | MIMO | 7 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS/GLONASS/Galileo, Cellular | 29 mm | IP67, IP69K | CFD-200, RG-174 | Ultima | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.32 GHz | 2.345 GHz | Patch | Ceramic | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 2.3325 GHz | SDARS | 22 mm | 22 mm | 4 mm | SXP | Tray |