Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA460.K.LBIC.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.8 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174 x 6 | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 2 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 11 | Bulk | |||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Mfr: AGVB.25A.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGVB.25A Accura Series GPS L1 / L5 BeiDou B1 Active Stacked Patch Antenna | Not Available Online | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: DCN.01.035111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 450 MHz | 6 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA | Module | Dome | 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi | 50 Ohms | 20 W | - 40 C | + 85 C | 9 Band | Bracket Mount | Connector | SMA Male | 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz | Wide-band Application | 203 mm | IP67 | TGC-200 | Bulk | ||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Cellular | 617 MHz | 1.602 GHz | LTE | Module | Rectangular | - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 10 Band | SMD/SMT | SMD/SMT | GNSS, LTE | 38 mm | 10 mm | 1.6 mm | Reel | |||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 10.8 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | Round Flexible | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | NFC Readers | 0.24 mm | FXR | Bulk | ||||||||||||||||||||
Mfr: AGGBP.SL.35A.070200A TTI: AGGBP.SL.35A.070200A Taoglas Availability: Not Available OnlineAntennas ACTIVE GNSS PATCH ANTENNA | Not Available Online | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: PC24.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CELL QDBND PCB 100MM 1.13 U.FL | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 1.9 GHz | 50 Ohms | 10 W | 2 Band | U.FL Female | GSM | 42 mm | 42 mm | 1.6 mm | Bulk | ||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLON/Cell/WiFi 3in1 Screw Mnt | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 2.4 GHz | 5 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | 31 dB | 10 MHz | 50 Ohms | 3 Band | 85.7 mm | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | Galileo, GPS | Loop | Chip | 2.5 dBi | 50 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | Navigation, Position Tracking System | 5 mm | 3 mm | 0.5 mm | GLA.01 | Reel | |||||||||||||||
Mfr: SGP.1575.18.4.C.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SMT Patch 18*18*4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.574397 GHz | 1.576443 GHz | GPS | Patch | 1 dBi | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | GPS L1/Galileo E1 | 18 mm | 18 mm | 4.5 mm | Reel | |||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas COMBO GPS/GSM HERCULES SCW MNT | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 850 MHz | 2.1 GHz | 2 dB | 50 Ohms | 10 W | GPS, GSM | 29 mm | Bulk | |||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan 2 in 1 GPS, Cellular, 10M | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular (NBIoT, LTE) | GPS | |||||||||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SpartanScrew Mnt 3in1 5.0-5.8GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5 GHz | 5.8 GHz | 1 Band | ||||||||||||||||||||||||||||||||
Mfr: TG.11.0113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PentaBand Cell Trm Ant SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | ||||||||||||||||||||||||||||||||||||
Mfr: FXP.503.07.0070C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MIMO-2.4/5GHz PCBant 100mm 1.37OD MHFI | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5 GHz | Flexible | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Whip | Stubby | 1.8 dBi | 50 Ohms | Monopole | Screw | SMA Male | SMA Male | Bulk | ||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.1 GHz | Cellular (NBIoT, LTE) |