Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 824 MHz | 1.99 GHz | 50 Ohms | 2 Band | Quad Band | 198 mm | ||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 850 MHz | 2.1 GHz | 50 Ohms | 10 W | 5 Band | GSM, CDMA, PCS, DCS, UMTS, WCDMA | 106.7 mm | 14.7 mm | 5.3 mm | I-Bar | Bulk | |||||||||||||||||||||||||
Mfr: A.01.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SCW MNT 30DB 3M RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | 1.575 GHz | 30 dB | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 29 mm | Bulk | |||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.577 GHz | 1.577 GHz | 1 Band | GPS | Bulk | |||||||||||||||||||||||||||||||
Mfr: PC24.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CELL QDBND PCB 100MM 1.13 MMCX(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 1.9 GHz | 50 Ohms | 10 W | 2 Band | MMCX Male | GSM | 42 mm | 42 mm | 1.6 mm | Bulk | ||||||||||||||||||||||||
Mfr: SGP.1575.15.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS Pasv Patch SMT 15*15*4.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.574397 GHz | 1.576443 GHz | GPS | Patch | 6 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | GPS L1/Galileo E1 | 15 mm | 15 mm | 4.5 mm | Reel | ||||||||||||||||
Mfr: FXP14.11.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1700/1800/ /2100MHz Flx PCB | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 2.1 GHz | PCB Trace | I-Bar Flex | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | GSC Male | Murata GSC | Cellular | 70 mm | 20 mm | 0.1 mm | 0.81 mm Coax | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.575 GHz | 1.61 GHz | 27 dB | 40 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | SMA Male | SMA Male | 1.575 GHz to 1.61 GHz | GPS, GLONASS | 65.7 mm | 49.7 mm | 21.4 mm | IP67 | RG174 | Bulk | ||||||||||||||||
Mfr: FXP.400.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 690-940/1720-3130MHz Flex PCB | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 690 MHz | 3.13 GHz | Flexible | 50 Ohms | 10 W | 2 Band | UWB | 100 mm | 38 mm | 0.1 mm | Bulk | ||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Cellular (NBIoT, LTE) | 4 Band | PCB Mount | IPEX MHFI | IPEX MHF1 | 1.13 mm Coax | ||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Indoor Antennas | ||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Cellular (NBIoT, LTE) | GNSS | WiFi | MA1509 | |||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | MIMO | Screw | SMA Male | RP-SMA Male, SMA Male | Telematics, IoT | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | FMA459 | Bulk | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 862 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Module | Dome | 3.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Female | 868 MHz | Smart Metering, Remote Monitoring, Security | 17.6 mm | IK10 | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | BEIDOU, Galileo, GLONASS, GPS | WiFi | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 6 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | IoT Gateway, Router, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | KSR-200-P, RG-174 | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Cellular (NBIoT, LTE) | PCB Trace | 8 Band | PCB Mount | ||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: GW.05.0E23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.05.0E23 Dual-Band Wi-Fi 2.4/5.8GHz Terminal Mount Monopole Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Stubby Tilt/Swivel | 3.73 dBi, 0.64 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | FAKRA Connector | FAKRA I SMB Female | WiFi, WLAN, Zigbee, Bluetooth, 802.11 a/b/g/n/ac | 69.6 mm | Bulk | |||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | T-Pad Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile, ELectronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 47 mm | 47 mm | 0.3 mm | 75 mm Twisted Pair | FXR | Bulk | ||||||||||||||||
Not Available Online | Poly Bags | |||||||||||||||||||||||||||||||||||||
Not Available Online |