Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 2:1, 3:1, 3, 3 | - 40 C | + 85 C | MIMO | 5 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | IoT Gateway, Router, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | KSR-200-P, RG-174 | FMA | Bulk | ||||||||||
Mfr: OMB.868.B10F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.868.B10F21 868MHz 10dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 860 MHz | 870 MHz | ISM | Collinear | Fiberglass | 10 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 60 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | ISM | 2240 mm | IP65 | ||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.575 GHz | GLONASS, GPS | Patch | Stacked | 2.5 dBi, 1.1 dBi, - 0.8 dBi | 50 Ohms | - 30 C | + 85 C | 3 Band | Adhesive Mount | Pin | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | Transportation, Defense, Marine, Agriculture, UAV Navigation | 45 mm | 45 mm | 9 mm | Sure | Tray | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Cellular (NBIoT, LTE) | Dome | Dome | MIMO | Direct / Permanent Mount | Connector | SMA Male | RG-174 | ||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | MMCX Male RA | IP67 | CFD-200 x 2 | Pantheon | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | I-Bar Flex | 50 Ohms | - 40 C | + 85 C | Adhesive Mount | Connector | IPEX MHF1 | NFC Readers | 53.5 mm | 36.8 mm | 0.1 mm | RF1.37 | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 600 MHz | 6 GHz | SMA Male | TGC-200 | Shockwave | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | TGC-200 | Pantheon | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 4 dBi | 50 Ohms | 1.8:1 | 1 W | - 40 C | + 85 C | Dipole | 1 Band | Connector | SMA Male | 915 MHz | 168 mm | 17 mm | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 2.69 GHz | - 0.73 dBi, - 0.86 dBi, - 1.34 dBi, 1.27 dBi, 1.43 dBi, 2.53 dBi, 2.7 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | 106 mm | 13 mm | 6.7 mm | IP67 | RG-174 | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433 MHz | 435 MHz | 0 dBi | 50 Ohms | 1.32:1 | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 52 mm | 29 mm | IP69 | CFD-200 | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 30 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | IP65 | RG-174 | |||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 50 Ohms | - 40 C | + 85 C | Screw | Connector | SMA Male | 1.57542 GHz | IP67 | ||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 880 MHz | 2.17 GHz | 50 Ohms | 3 | - 30 C | + 85 C | Monopole | 3 Band | PCB Mount | SMD/SMT | 31 mm | 6 mm | 3.2 mm | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.9 GHz | 3 dBi, 4.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF1 | 66 mm | 15 mm | 0.8 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 1.88 GHz | 50 Ohms | 2:1 | 10 W | 4 Band | Adhesive Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | 42 mm | 42 mm | 1.6 mm | 1.13 mm Coax | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 2 dBi | 50 Ohms | - 40 C | + 85 C | Patch | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 75 mm | 8.2 mm | 0.8 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 703 MHz | 3.8 GHz | 0.8 dBi, 1.7 dBi, 1.8 dBi, 2.3 dBi, 2.6 dBi, 3.4 dBi, 3.7 dBi, 4.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 5 Band | PCB Mount | Connector | SMA Male | 72 mm | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 20 dB | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz | Covert and Robust Installations | 47 mm | 45.3 mm | 14.5 mm | IP67 | RG-174 | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 22 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Ipex U.FL | 10 mm | 10 mm | 6 mm | ||||||||||||||||||||||||
Not Available Online | - 40 C | + 85 C | ||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 17.5 dB | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Ipex U.FL | 35 mm | 35 mm | 5.5 mm | ||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 50 Ohms | 2.5 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF II | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 65.7 mm | 37.2 mm | 0.8 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 902 MHz | 928 MHz | Flexible | 1.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF2 | 915 MHz | 75.4 mm | 45.4 mm | 0.1 mm | 1.13 mm Coax |