Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | PCB Antennas | 50 Ohms | Patch | 4 Band | Adhesive Mount | Connector | Murata GSC | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | GSM, WLAN | 34 mm | 7 mm | 0.8 mm | 0.81 mm Coax | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 28 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | 56.3 mm | 56.3 mm | 17.3 mm | IP67 | RG-174 | ||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 50 Ohms | Patch | 4 Band | Adhesive Mount | Connector | Murata GSC | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | GSM, WLAN | 34 mm | 7 mm | 0.8 mm | 0.81 mm Coax | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Whip | Stubby Right Angle | 0 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 1 Band | Connector | RP-SMA Male | 28.3 mm | IP65 | |||||||||||||||||||
Not Available Online | Unspecified Antennas | PCB Antennas | 1.616 GHz | 1.6265 GHz | 2 dBi | 16 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | 1.621 GHz | 25.1 mm | 25.1 mm | 4.22 mm | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 868 MHz | 870 MHz | 1.98 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 47.8 mm | 28.5 mm | IP67, IP69K | RG-174 | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | 1.42 dBi, 1.91 dBi, 2.51 dBi, 2.89 dBi, 3.23 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | Monopole | 5 Band | Connector | SMA Male | 48.2 mm | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 26 dB | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Ipex U.FL | 22.2 mm | 23.8 mm | 7.8 mm' | ||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | Flexible | 50 Ohms | - 40 C | + 85 C | Patch | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | GSM | 41 mm | 24 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible | 1.5 dBi, 2 dBi, 2.5 dBi, 3 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | Patch | 6 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | CDMA, DCS, GPRS, GSM | 70.4 mm | 20.4 mm | 0.1 mm | 1.13 mm Coax | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 450 MHz | 457 MHz | Flexible | 0 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF2 | 75 mm | 45 mm | 0.1 mm | 1.13 mm Coax | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.8 GHz | Flexible | 1.5 dBi, 5.1 dBi | 50 Ohms | 1.7:1 | 2 W | - 40 C | + 85 C | Dipole | 2 Band | Adhesive Mount | Connector | IPEX MHF1 | 31 mm | 31 mm | 0.1 mm | 1.37 mm Coax | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | Ceramic | - 1.7 dBic | 7 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.575 GHz | 12 mm | 12 mm | 4 mm | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 824 MHz | 2.17 GHz | 3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 106.7 mm | 14.7 mm | 5.8 mm | IP65 | RG-174 | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | MIMO | 600 MHz | 6 GHz | SMA Female, U.FL | 200 mm | TGC-200 x 2 | Shockwave | |||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 100 MHz | 50 Ohms | - 40 C | + 85 C | Adhesive Mount | Connector | U.FL | 2.45 GHz | Wireless Application | 27 mm | RF1.13 | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | TGC-200 | Pantheon | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | T-Bar Flex | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 42 mm | 7 mm | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 3.5 GHz | 5G/4G Cellular | 2.95 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 105 mm | 30 mm | 7.7 mm | IP65 | RG-147 | |||||||||||||||||||
Mfr: MA145.A.016 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3IN1 GNSS/CELLULAR/WI-FI | Not Available Online | |||||||||||||||||||||||||||||||||||||
Not Available Online | Poly Bags | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 600 MHz | 6 GHz | Bluetooth | 50 Ohms | - 40 C | + 85 C | Linear | 1 Band | Adhesive Mount | Connector | I-PEX MHFI | 1.37 Coax | ||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 410 mm RF1.37 |