Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TGDC16010-SA02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium IoT Certus 9704, Embedded, Unfiltered, Passive, With SMA Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 20 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 44.6 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGDC16410-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium Short Burst Data (SBD), External, Unfiltered, Passive, With SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 50.1 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGGL02552-SA01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/E1 & L1/E5a, External, Filtered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 27.75 MHz, 30.69 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: WLP.2450.50.6.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WLP.2450.50.6.A.08 Wi-Fi Omnidirectional CP 50mm Single Feed Patch | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 3.46 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | SMA Female | 2.45 GHz | Remote Monitoring, Metering | 50 mm | 50 mm | 6 mm | Tray | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | NFC | PCB Trace | Flexible Round | - 40 C | + 85 C | 1 Band | Adhesive Mount | ACH Female | ACH Female | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 0.24 mm | 75 mm Twisted Pair | FXR | Bulk | |||||||||||||||||||||
Mfr: FXR.06.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXR.06.A.dg NFC Flexible antenna with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | ACH Female | Mobile, ELectronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 47 mm | 47 mm | 0.15 mm | 75 mm Twisted Pair | FXR | Bulk | ||||||||||||||||||
Mfr: FXR.08.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXR.08.A.dg NFC Flex Antenna with Ferrite Layer 53.34*37.3*0.24mm | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 53.34 mm | 37.3 mm | 0.15 mm | FXR | Bulk | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 32 dB | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Screw | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS | 147.5 mm | 145.6 mm | 35.6 mm | IP67, IP69K | NFC-200, RG-174 | Spartan | ||||||||||||
Mfr: GPSF.36.7.A.30 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPSF.36 GPS L1/L2 36*36*7mm Single Feed Stacked Patch Passive Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.227 GHz | 1.575 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Patch | Stacked | 5.44 dBi, 3.1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | UAVs, Drones, Transportation, Autonmous Vehicles, Marine, Agriculture, Navigation | 36 mm | 36 mm | 4 mm | Tray | ||||||||||||||||
Mfr: OMB.5900.B10F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas OMB.5900 Barracuda 10dBi 5.9GHz C-V2X Omnidirectional Outdoor Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole Array | 5.85 GHz | 5.925 GHz | 5G NR, Cellular (NBIoT, LTE), DSRC | 802.11, WLAN, WiFi 6E | Collinear | Fiberglass | 10.2 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 5.9 GHz | Vehicle Safety Application, C-V2X, V2V, V2X, Wireless Communications | 550 mm | IP65 | Baracuda | Tube | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT | Module | Dome | 3.2 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz | Cellular Application | 48 mm | IP67 | 1 M RG316 | G30 | |||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/Cell Screw Mnt | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE) | GPS | 2 dB | 50 Ohms | 10 W | 2 Band | GPS, Cellular | 29 mm | Bulk | ||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/GSM Adh Mnt RG174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | GPS L1/Galileo E1 | 10.8 mm | |||||||||||||||||||||||||||
Mfr: AP.12B.07.0057A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 24DB PTCH ANT MOD 57MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | GPS | Patch | Active | 23.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | U.FL | MHF1 U.FL | 1.57542 GHz | GPS L1/Galileo E1 | 12 mm | 12 mm | 3.5 mm | 1.13 mm Coax | Bulk | |||||||||||||
Mfr: FXP07.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible Antenna | 824 MHz | 2.17 GHz | PCB Trace | T-Bar Flex | 1.5 dB to 3 dB | 50 Ohms | 7.3 | - 40 C | + 85 C | 5 Band | Adhesive Mount | MMCX Male | MMCX Male | GSM | 41 mm | 24 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/2.4GHz Combin. Adhesive Mnt | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | 1.575 GHz | 28 dB | 10 MHz | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 10.8 mm | Bulk | ||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/GSM RG174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | GPS L1/Galileo E1 | 10.8 mm | Bulk | ||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 Screw Mnt GPS/GLON/Cell/Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Low Profile | 2.4 GHz | 5 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | 31 dB | 10 MHz | 50 Ohms | 3 Band | 39.5 mm | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 1.34 dBi | 20 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||||||||||
Mfr: FXP240.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 433MHz ISM Flex PCB 1.13 U.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM Antenna | 433 MHz | 433 MHz | Flexible | 50 Ohms | 1 Band | MHF2 U.FL | ISM | 75 mm | 45 mm | 0.1 mm | Bulk | |||||||||||||||||||||||
Mfr: FXP270.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISM 784MHZ FLX PCB 100MM 1.13 U.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM Antenna | 784 MHz | 784 MHz | Flexible | 50 Ohms | 1 Band | MHF2 U.FL | ISM | 75 mm | 45 mm | 0.1 mm | Bulk |