Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.574397 GHz | 1.576443 GHz | GPS | Active | 20 dB | 15 MHz | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | SMA Male | 1.57542 GHz | 45 mm | 45 mm | 14.5 mm | IP67 | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 5.15 GHz | 5.9 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | ISM, U-NII | Chip | Ceramic | 3.4 dBi | 750 MHz | 50 Ohms | 2 | 50 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.45 GHz | USB Dongles, Video Transmission, WHDMI PCMCIA Cards, Wearables, Smart Healthcare | 3.2 mm | 1.6 mm | 0.5 mm | CA | Reel | |||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SpartanScrew Mnt 3in1 4.5-4.9GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.5 GHz | 4.9 GHz | 1 Band | |||||||||||||||||||||||||||||||||
Mfr: MA671.A.CGH.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan MA671 3in1 Permanent Mount 4.5-4.9GHz 3xMIMO, 3M CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.5 GHz | 4.9 GHz | Module | Dome | 3.2 dBi, 3.8 dBi, 4.4 dBi | 50 Ohms | 2, 2, 2 | - 40 C | + 85 C | MIMO | 3 Band | Screw | RP-SMA Male | RP-SMA Male | 4.7 GHz | IP67 | CFD-200 | Spartan | Bulk | |||||||||||||||||
Mfr: RG.02.02.3000W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Roadmarker RG.02 4G Cellular Adhesive Antenna, TNC(M), 1.5M WY-100 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Module | Dome | 3.2 dBi, 2.8 dBi, 1.6 dBi, 2.4 dBi, 1.3 dBi, 1 dBi, 2 dBi, 2 dBi | 50 Ohms | 1.92, 1.38, 1.78, 1.38, 1.92, 1.92, 1.29, 1.38 | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | SMA Male | SMA Male | LTE | 17.6 mm | IP67 | WY100 | Roadmarker | Bulk | |||||||||||||||
Mfr: G20.B.305111.wmc TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules G20 3G/2G Cellular Wall Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | NFC | Dome | 0.47 dBi, 1.51 dBi, 1.73 dBi, 0.92 dBi, 0.24 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 6 Band | Bracket Mount | SMA Male | SMA Male | GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA | 29 mm | IP67, IP69K | NFC-200 | Hercules | Bulk | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi | 50 Ohms | 3.5.0:1, 2 | 10 W | - 40 C | + 85 C | 7 Band | Screw | SMA Male | SMA Male | GPS/GLONASS, Cellular | 29 mm | IP67, IP69K | CFD-200, RG-174 | Ultima | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 824 MHz | 2.1 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Galileo, GPS | Module | Puck | 28 dB | 10 MHz | 50 Ohms | 1.92, 2.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Saucer | Bulk | MA.301.A.A301111.B301111 | ||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Dual Fin | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Sharkfin | 50 Ohms | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | GPS/Galileo, Penta-Band Cellular | 176.2 mm | 84.5 mm | 70.8 mm | IP67 | RG-174 | Raptor II | Bulk | ||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Cellular (NBIoT, LTE) | PCB Trace | 4 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Active Patch | 5.85 GHz | 5.925 GHz | Patch | Active | 5.5 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMA Male | SMA Male | 5.9 GHz | 50 mm | 50 mm | 5 mm | RG316 | ADCP | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 2:1, 3:1, 3, 3 | - 40 C | + 85 C | MIMO | 5 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | IoT Gateway, Router, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | KSR-200-P, RG-174 | FMA | Bulk | |||||||||||
Mfr: OMB.868.B10F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.868.B10F21 868MHz 10dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 860 MHz | 870 MHz | ISM | Collinear | Fiberglass | 10 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 60 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | ISM | 2240 mm | IP65 | |||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.575 GHz | GLONASS, GPS | Patch | Stacked | 2.5 dBi, 1.1 dBi, - 0.8 dBi | 50 Ohms | - 30 C | + 85 C | 3 Band | Adhesive Mount | Pin | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | Transportation, Defense, Marine, Agriculture, UAV Navigation | 45 mm | 45 mm | 9 mm | Sure | Tray | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Cellular (NBIoT, LTE) | Dome | Dome | MIMO | Direct / Permanent Mount | Connector | SMA Male | RG-174 | |||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | MMCX Male RA | IP67 | CFD-200 x 2 | Pantheon | |||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | I-Bar Flex | 50 Ohms | - 40 C | + 85 C | Adhesive Mount | Connector | IPEX MHF1 | NFC Readers | 53.5 mm | 36.8 mm | 0.1 mm | RF1.37 | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 600 MHz | 6 GHz | SMA Male | TGC-200 | Shockwave | ||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | TGC-200 | Pantheon | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 4 dBi | 50 Ohms | 1.8:1 | 1 W | - 40 C | + 85 C | Dipole | 1 Band | Connector | SMA Male | 915 MHz | 168 mm | 17 mm | ||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 2.69 GHz | - 0.73 dBi, - 0.86 dBi, - 1.34 dBi, 1.27 dBi, 1.43 dBi, 2.53 dBi, 2.7 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | 106 mm | 13 mm | 6.7 mm | IP67 | RG-174 |