Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Poly Bags | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Multi-Band | 1.17645 GHz | 1.602 GHz | GLONASS, GPS | Module | Dome | 24 dBi, 25 dBi, 22 dBi, 26 dBi, 28 dBi, 28 dBi | 50 Ohms | - 40 C | + 85 C | Direct / Permanent Mount | SMA Male | SMA Male | Autonomous Driving, Precision Positioning, Precision Agriculture, Inventory Management, Telematics | 58 mm | IP67 | RG-174 | Sure | Bulk | |||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 MHz | 2.5 MHz | Flexible | 1.1 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 26.9 mm | 24.9 mm | 0.08 mm | 1.13 mm Coax | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Straight | 1.8 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 1 Band | Screw | RP-SMA Male | 30 mm | IP65 | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.8 GHz | ISM | Tilt/Swivel | 5 dBi | 50 Ohms | 2.1 | 2 W | - 40 C | + 85 C | Dipole | 2 Band | Connector | RP-SMA Male | 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.8 GHz | 194 mm | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 28 dBic | 50 Ohms | 1.92 | - 40 C | + 85 C | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | 55 mm | 55 mm | 10.8 mm | IP65 | RG-174 | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 30 dBi | 50 Ohms | 1.8 | - 40 C | + 85 C | Screw | Connector | SMA Male | 1.57542 GHz | 29 mm | IP69 | RG-174 | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | - 3 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4 GHz | 8.7 mm | 6.2 mm | 3.2 mm | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | 1.13 mm Coax | ||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 868 MHz | 870 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | - 1 dBic, - 1.5 dBic | 4 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.57542 THz | 12 mm | 12 mm | 4 mm | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 THz | 25 mm | 25 mm | 4 mm | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 30 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 1.57542 GHz | 49 mm | 29 mm | IP67, IP69K | RG-174 | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 12 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | SMT | 10 mm | 10 mm | 11.5 mm | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 23.5 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | IPEX MHF1 U.FL | 13.4 mm | 13.4 mm | 6 mm | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 30 dB | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | SMA Male | 25 mm | 25 mm | 8 mm | RG-174 | |||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible | 1.5 dBi, 2 dBi, 2.5 dBi, 3 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | Patch | 6 Band | Adhesive Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | CDMA, DCS, GPRS, GSM | 70.4 mm | 20.4 mm | 0.1 mm | 1.13 mm Coax | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 MHz | 2.5 MHz | Flexible | 1.1 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 26.9 mm | 24.9 mm | 0.08 mm | 1.13 mm Coax | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Flexible | 2.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 47.4 mm | 6.9 mm | 0.1 mm | 1.13 mm Coax | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.8 GHz | Flexible | 1.5 dBi, 5.1 dBi | 50 Ohms | 1.7:1 | 2 W | - 40 C | + 85 C | Dipole | 2 Band | Adhesive Mount | Connector | MMCX Male | 31 mm | 31 mm | 0.1 mm | 1.37 mm Coax |