Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Mfr: FXR.3030.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | Modules | 617 MHz | 7.125 GHz | WiFi | 7.76 dBi | 50 Ohms | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | IP67 | 2 M 1.5DS | Bulk | |||||||||||||||||||||||
Mfr: TG.33.8H11W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) | Not Available Online | Modules | 617 MHz | 5.925 GHz | 4.98 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 11 Band | Connector | N Type Male | 181 mm | 49 mm | IP67 | Bulk | ||||||||||||||||||||||
Mfr: GW.05.0ZZ23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | - 40 C | + 85 C | Monopole | 3 Band | SMB Female | 69.6 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: SXP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm | Not Available Online | 2.33 GHz | 2.345 GHz | Chip | 6.16 dBi | 50 Ohms | 10 W | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||||||||||
Mfr: TI.43.A311 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.95 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | Outdoor Antennas | GNSS Antenna | 1.559 GHz | 1.61 GHz | GPS, GLONASS | 2.8 dB, 3.11 dB, 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Not Available Online | Vehicle Antennas | 1.56 GHz | 1.6 GHz | GPS, GLONASS | 32.4 dBi | 50 Ohms | 2.0:1, 2.5 | 2 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | 1.561 GHz, 1.57542 GHz, 1.602 GHz | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | PCB Antennas | 617 MHz | 5.92 GHz | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | I-PEX MHF1 | 90 mm | 90 mm | 1.06 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||||
Not Available Online | Outdoor Antennas | Dual Stage Antenna | 1.565 GHz | 1.61 GHz | GPS, GLONASS | Patch | 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.600995 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 GHz | 6.79 dBi | 50 Ohms | 10 W | 11 Band | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||||
Mfr: A.30.B.30AF111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30.B Active GNSS Low Profile IP67 Screwmount Antenna 3m RG-174LL with SMA(M) Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Ultima | 1.561 GHz | 1.602 GHz | BeiDou, Galileo, GLONASS, GPS | Module | Dome | 31.42 dBi, 30.37 dBi, 29.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | Connector | SMA (Male) | 1.57542 GHz | Smart Transportation, ITS Systems, Marine | 20.6 mm | IP67 | RG-174 | Bulk | |||||||||||||||
Mfr: AHP2356A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch Antenna | 1.207 GHz | 1.603 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 5 Band | Connector | I-PEX MHFHT | Navigation Systems, Industrial and Commercial Tracking | 70 mm | 70 mm | 11 mm | 1.37 Coaxial | Tray | ||||||||||||||||
Mfr: FW.19.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | |||||||||||||||||
Mfr: FW.79.SMA.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Flexible Terminal Mount Monopole Antenna | 698 MHz | 960 MHz | NBIoT | Whip | Straight | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Connector | Connector | SMA (Male) | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | 90 mm | IP67 | Bulk | |||||||||||||||
Mfr: FXP303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular, LTE | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: TG.13.5111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.13.5111 5G Sub 1GHz Cellular / BLE (617-960 MHz) Terminal Mount Antenna with Fixed SMA(M) Plug Connector | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Terminal Mount Antenna | 617 MHz | 4.2 GHz | Bluetooth, BLE | Cellular, NBIoT, LTE | Straight | 1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | Industrial IoT Devices, Smart Cities Infrastructure | 135.9 mm | IP65 | Bulk | ||||||||||||||||
Mfr: ISA.05.A.033822 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | ISM | Patch | 5.12 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | IPEX MHFHT | IPEX MHFHT | ISM | 80 mm | 50.5 mm | 11 mm | IP65 | RF Coax Cable | Bulk | ||||||||||||||
Mfr: FW.86.B.SMA.m TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 850 MHz | 890 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Straight | 2.82 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Monitor Systems, Smart Metering | 240 mm | IP65 | Meteor | Bulk | |||||||||||
Mfr: A.30.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | GPS Antenna | 1.574 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | - 2.07 dB, - 2.02 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Asset Tracking, Transportation, Connected Enterprise | 20.6 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | |||||||||||||
Mfr: MA710.A.ABI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA710 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.5 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 3.2 dBi, 2.97 dBi | 10 MHz | 50 Ohms | 2.5, 2.5, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | RG-174, CFD-200 | Pantheon | Bulk |