Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXP302.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP302 2-in-1 Cellular and Wi-Fi Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular | Wi-Fi | Rectangular | - 0.68 dBi, 0.45 dBi, 0.02 dBi, 1 dBi, 1.45 dBi, 2.12 dBi, 3.18 dBi, 3.57 dBi, 1.94 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 105 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Ceramic SMD Antenna | 433 MHz | 435 MHz | - 1.15 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Remote Keyless Entry, Security and Access Control Devices | 30 mm | 10 mm | 5 mm | Reel | ||||||||||||||||||||
Mfr: PC1900.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC1900 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Vertical Feed with 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | ADSB Antenna | 973 MHz | 1.095 GHz | 1.39 dBi, 1.64 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions | 80 mm | 12 mm | 0.86 mm | 1.37 Coaxial | Bulk | ||||||||||||||||||
Mfr: AP.25M.07.0080A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.25M GPS/GALILEO 1 Stage Active Patch 25*25*6mm, 80mm oe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 17 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 6 mm | 80 mm RF1.13 | AP.25M | Tray | ||||||||||||
Mfr: IMA.01.105111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas IMA.01 Iridium Wall Mount Marine Antenna, 1M CFD-200 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.616 GHz | 1.62675 GHz | Module | Dome | 4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Pole Mount | SMA Male | SMA Male | 1.6215 GHz | 108 mm | IP67 | CFD-200 | Bulk | |||||||||||||||||
Mfr: TL.10.1HH11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TL.10 4G/3G/2G Terminal Robust Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Straight | - 1.7 dBi, - 0.9 dBi, 0.8 dBi, 1.3 dBi, 1.3 dBi, 1.7 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 7 Band | NMO Mount | Connector | NMO Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application, Wireless Application, ISM Appliation | 84.9 mm | IP67, IP69K | EOL | Bulk | |||||||||||||
Mfr: LMA100.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Gemini LMA100 4G/3G/2G LTE MIMO Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Module | Panel, Square | 3.16 dBi, 1.62 dBi, 1.17 dBi, 1.78 dBi, 1.78 dBi, 1.2 dBi, - 0.89 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems | 164 mm | 164 mm | 36.5 mm | IP65 | 1 M CFD200 | Gemini | Bulk | ||||||||||||
Mfr: PC240.09.0300K TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC240 433MHz -1dBi Adhesive/Permanent Mount Helical Dipole, 0.3M RG-316 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Dipole | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Helical | T-Bar | - 0.97 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Screw | Connector | MMCX Male | 433 MHz | Home Security, Alarm, Home Automation, Metering, Remote Control, Industrial Control | 96 mm | 40 mm | 3 mm | RG316 | Bulk | ||||||||||||
Mfr: SWLP.2450.10.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | - 1 dBi | 8 MHz | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application | 10 mm | 10 mm | 4 mm | Reel | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 169 MHz | 340 MHz | Helical | Coil | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems | 25.5 mm | Tray | ||||||||||||||||||||||
Mfr: PC104R.A.07.0165C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm oe1.37 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | PCB Trace | I-Bar | 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | Embedded | 5 Band | Adhesive Mount | IPEX | IPEX | GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE | 80 mm | 20 mm | 1 mm | 1.37 mm Coax | Bulk | |||||||||||||||
Mfr: FXUB71.A.07.C.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXUB71 Wideband 5G/4G 600-6000MHz Flex 2xMIMO 150mm oe1.37, I-PEX MHFIU.FL | Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 6 GHz | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS | 802.11, WiFi, WLAN | IoT, ISM | PCB Trace | T-Bar Flex | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | Wide-band Application | 240 mm | 21 mm | 0.15 mm | 150 mm RF1.37 | Bulk | ||||||||||||
Mfr: TG.22.0221 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole, FME(F) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Helical | Straight | 0.88 dBi, 0.88 dBi, 3.86 dBi, 4.42 dBi, 4.42 dBi | 50 Ohms | 3:1, 2:1, 2:1, 2:1, 3:1 | 5 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | FME Female | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Remote Monitoring, Telematics Application | 52.3 mm | Bulk | |||||||||||||||
Mfr: TG.22.0222 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Stubby Right Angle | - 0.04 dBi, - 0.03 dBi, 3.98 dBi, 4.61 dBi, 4.61 dBi | 50 Ohms | 3:1, 3:1, 2:1, 2:1, 2:1 | 5 W | - 40 C | + 85 C | Monopole | 5 Band | Connector | FME Female | FME Female | Cellular | 45 mm | 24.7 mm | Bulk | |||||||||||||||
Mfr: CGGBP.18.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGBP.18.4.A.02 18*18*4mm GPS/GLONASS/Galileo/BeiDou Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 3 dBi, 2 dBi, 4 dBi | 26 MHz | 50 Ohms | 2.8, 2.8, 1.8 | - 40 C | + 85 C | 3 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.583 GHz, 1.602 GHz | Satellite Applications | 18 mm | 18 mm | 4 mm | Tray | ||||||||||||||
Mfr: MA963.A.BIVW.002.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA963 4in1 4*5G/4G MIMO Wall Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 617 MHz | 5.925 MHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | 4.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 26 mm | IP67 | 3 M TGC200 x 4 | Bulk | ||||||||||||
Mfr: TD.95.6H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.95.6H31 Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 868 MHz | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | 1.33 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Male | 868 MHz, 915 MHz | Digital Signage, Remote Monitoring | 228 mm | Bulk | ||||||||||||||
Mfr: TGX.45.A.BI.01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Dipole | 410 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Module | 50 Ohms | 10 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Gateways, Routers, Wireless Access Points | 165 mm | 165 mm | 98.5 mm | IP65 | 3 M CFD200 x 2 | Bulk | ||||||||||||
Mfr: ASGGB254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB254.A Active GNSS Surface Mount 25mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 2.7 dB, 2.1 dBi | 50 Ohms | 3.5, 2.7, 3.8 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 25 mm | 25 mm | 6 mm | Reel | |||||||||||||||
Mfr: TU.60.3H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TU.60.3H31 UWB 3dBi Terminal Mount Antenna covering 3.5-8GHz | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 3.5 GHz | 8 GHz | 802.11, WLAN | UWB, Channel | Whip | 2.11 dBi, 3.13 dBi, 5.34 dBI, 5.06 dBi, 5.18 dBi, 5.46 dBi | 50 Ohms | 3:1, 2.3:1, 2:1, 2.3:1, | 50 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | N-Male | 3.95 GHz, 4.7 GHz, 6.7 GHz, 6.95 GHz, 7.55 GHz, 8 GHz | Indoor Position Location, Tracking Applications, Smart Home Device Control, Entertainment Systems, Keyless Entry Systems, Precision Surveying | 123.5 mm | IP67 | Bulk | ||||||||||||||
Mfr: AP.12F.07.0045A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 23 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 12 mm | 12 mm | 3.5 mm | 45 mm RF1.13 | Tray | |||||||||||||
Mfr: AP.10E.07.0039B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.10E GPS/GALILEO 1 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF1 U.FL | 1.57542 GHz | Satellite Applications | 10 mm | 10 mm | 4 mm | 39 mm RF0.81 | Bulk | |||||||||||||
Mfr: WLP.2450.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 5 dBi | 85 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 2.45 GHz | Wireless Application | 25 mm | 25 mm | 4 mm | Bulk | |||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Loop | Chip | 1.5 dBi | 26 MHz | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing | 10 mm | 3.2 mm | 0.5 mm | ILA.02 | Reel | |||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Loop Antenna | 902 MHz | 928 MHz | ISM | Loop | Chip | 1.5 dBi | 26 MHz | 50 Ohms | 6:1 | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Cellular | 10 mm | 3.2 mm | 0.5 mm | ILA.01 | Reel |