I-Bar - Taoglas - Antennas

3 Results
3 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ISA.06.A.301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
400 MHz
470 MHz
Module
I-Bar
2 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMA Male
SMA Male
ISM, TETRA, CDMA 450 SCADA
239 mm
42 mm
11 mm
IP67
RG-174
I-Bar
Bulk
Datasheet
Mfr: GSA.8821.A301721
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas 850/900/1800/1900/.. /2100MHz SMB(F)

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
850 MHz
2.1 GHz
2.1 dBi to 4.1 dBi
50 Ohms
10 W
5 Band
GSM, CDMA, PCS, DCS, UMTS, WCDMA
106.7 mm
14.7 mm
5.8 mm
I-Bar
Bulk
Datasheet
Mfr: GSA.8821.B301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Call to Verify
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
850 MHz
2.1 GHz
50 Ohms
10 W
5 Band
GSM, CDMA, PCS, DCS, UMTS, WCDMA
106.7 mm
14.7 mm
5.3 mm
I-Bar