Taoglas - MagmaX - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AA.171.301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.559 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Panel
3.1 dB, 2.9 dB, 1.2 dB
50 Ohms
- 40 C
+ 85 C
3 Band
Magnetic Mount
Connector
SMA Male
1.561 GHz, 1.57542 GHz, 1.602 GHz
Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing
53 mm
50 mm
17 mm
IP67
3 M RG174
MagmaX