Taoglas - PC17 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: PC17.07.0070A
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm oe1.13 Cable, I-PEX MHFIU.FL

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.401 GHz
2.4835 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
I-Bar
0.9 dBi
50 Ohms
1.5:1
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
IPEX MHF1
2.45 GHz
Wireless Application
24 mm
11 mm
0.8 mm
70 mm RF1.13
PC17