Taoglas - Roadmarker - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RG.02.02.3000W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Roadmarker RG.02 4G Cellular Adhesive Antenna, TNC(M), 1.5M WY-100 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Module | Dome | 3.2 dBi, 2.8 dBi, 1.6 dBi, 2.4 dBi, 1.3 dBi, 1 dBi, 2 dBi, 2 dBi | 50 Ohms | 1.92, 1.38, 1.78, 1.38, 1.92, 1.92, 1.29, 1.38 | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | SMA Male | SMA Male | LTE | 17.6 mm | IP67 | WY100 | Roadmarker | Bulk | ||||||||||||||
Mfr: RG.02.01.3000W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Roadmarker RG.02 4G Cellular Adhesive Antenna, SMA(M), 1.5M WY-100 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | ISM | Module | Dome | 3.2 dBi, 2.8 dBi, 1.6 dBi, 2.4 dBi, 1.3 dBi, 1 dBi, 2 dBi, 3 dBi | 50 Ohms | 1.92, 1.38, 1.78, 1.38, 1.92, 1.92, 1.29, 1.38 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz | Smart Metering, Remote Monitoring, Security | 17.6 mm | IP67 | CAB.826 | Roadmarker | Bulk | ||||||||
Mfr: RI.02.01.3000W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Roadmarker RI.02 915MHz 3.2dBi Adhesive Antenna, SMA(M), 1.5M WY-100 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | Module | Dome | 3.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMB Male | SMB Male | Cellular | 17.6 mm | IP67 | WY100 | Roadmarker | Bulk |