Taoglas - Triton - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TG.10.0113 TTI: TG.10.0113 Taoglas Availability: 0In StockAntennas Triton TG.10 5G/4G Terminal Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 703 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Blade Tilt / Swivel | 0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz | Cellular Gateways, Routers with GPS, Wireless Application | 168 mm | 18 mm | Triton | Bulk | |||||||||||||
Mfr: TD.10.5113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.85 GHz | 5.925 GHz | 5G NR, Cellular (NBIoT, LTE), DSRC | 802.11, WLAN, WiFi 6E | Whip | Tilt/Swivel | 5.88 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.9 GHz | C-V2X, V2V, V2X, Wireless Communication | 169 mm | 13 mm | Triton | Bulk |