Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 856 MHz | 876 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Bulk | 2161960001 02161960001 | |||||||||||||||
Mfr: ANT-W63WS2-RPS TTI: ANT-W63WS2-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi 6E | 50 Ohms | 30 W | - 30 C | + 85 C | Dipole | 3 Band | PCB Mount | Connector | RP-SMA Plug | 133.5 mm | 20.1 mm | 10 mm | W63 | Bulk | |||||||||||||||||||
Mfr: 2203550011 TTI: 220355-0011 Molex Availability: 0In StockAntennas External LTE Antenna with RP-SMA Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Bulk | 2203550011 02203550011 | |||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.4 dBi, 5.9 dBi, 5.1 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | 208482 | Bulk | 2084829100 02084829100 | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 860 MHz | 880 MHz | IoT, ISM | Hinged | Right Angle, Straight | 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | SMA (Male) | 868 MHz | Smart Metering | 203 mm | IP67 | RG-178 | Bulk | ||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 940 MHz | IoT, ISM | Whip | Straight | 3.84 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | SMA (Male) | 915 MHz | Smart Metering | 203 mm | IP67 | RG178 | Bulk | ||||||||||||||||||
Mfr: L000322-01 TTI: L000322-01 TE Connectivity Availability: 0In StockAntennas 2-PORT - 2x 4G/5G ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 3 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Bulk | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PIFA | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 10 mm | 4 mm | 3 mm | Reel | ||||||||||||||
Mfr: ANT-868-CW-RCS-SMA TTI: ANT-868-CW-RCS-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ RCS REDUCED HEIGHT | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | 3.6 dBi | 30 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 53.5 mm | 16.6 mm | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.2 dBi, 1.2 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 200 mm Coax | 105262 | Tray | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Helical | Coil | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 5 mm | 2.5 mm | 5.5 mm | Reel | |||||||||||||||
Mfr: ANT-868-CHP-T TTI: ANT-868-CHP-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz Chip Ant. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 863 MHz | 873 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk | |||||||||||||||
Mfr: ANT-868-JJB-RA TTI: ANT-868-JJB-RA TE Connectivity / Linx Technologies Availability: 0In StockAntennas Perm Mnt Mini Ant. R Angle Post 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | - 1 dBi | 25 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Bulk | ||||||||||||||
Mfr: FXP830.07.0100C TTI: FXP830.07.0100C Taoglas Availability: 0In StockAntennas FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.5 dBi, 4.7 dBi, 3.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 42 mm | 7 mm | 100 mm RF1.37 | Freedom | Bulk | |||||||||||
Mfr: FXP75.07.0045B TTI: FXP75.07.0045B Taoglas Availability: 0In StockAntennas Atom FXP75 2.4GHz Flex Super Micro PCB Antenna, 45mm oe0.81, I-PEX MHFIU.FL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 2.5 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz | Wireless Application | 5.9 mm | 4.1 mm | 0.24 mm | 45 mm RF1.13 | Atom | Bulk | |||||||||
Mfr: L9000111-01 TTI: ANT-2.4-WRT-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. UFL Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RF1.32 | WRT | Bulk | L9000111-01 | ||||||||||
Mfr: L9000033-01 TTI: ANT-2.4-CW-RH-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.39 GHz | 2.49 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Helical | Stubby | - 0.9 dBi | 80 MHz | 50 Ohms | 2 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | RH | Bulk | L9000033-01 | |||||||||||
Mfr: ANT-DB1-LCD-RPS TTI: ANT-DB1-LCD-RPS TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.5 dBi | 50 Ohms | - 45 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.4 GHz | Wireless Applications, ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 4 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 6 mm | Reel | |||||||||||||||
Mfr: 1461531100 TTI: 146153-1100 Molex Availability: 0In StockAntennas 2.4/5G Dual Band Flex MFH4 100mm Lgth | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 01461531100 | ||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | Chip | Coil | 80 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | Paring, Sharing | 7.8 mm | 7 mm | 5 mm | Reel | ||||||||||||||||||||
Mfr: APAKN1804-C2G-T TTI: APAKN1804-C2G-T ABRACON Availability: 0In StockAntennas PATCH ANTENNA GPS/GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.8 dBi, 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 18 mm | 18 mm | 4 mm | APAK | Tray | |||||||||||||||||
Mfr: 2067640150 TTI: 206764-0150 Molex Availability: 0In StockAntennas ISM Dipole Flex Ant 868/915 MHz 150MM | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.1 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 150 mm Coax | 206764 | Tray | 02067640150 |