Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANTX100P113B24003 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.4 GHz 2.8dBi 30x5mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2.8 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 30 mm | 5 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dB | 50 Ohms | 2.1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 2.75 in | Phantom | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
Mfr: GPSLPMB401 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2X LTE WiFi GNSS Multiband 3M | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 145 mm | 135 mm | 66.66 mm | IP67 | JAGUAR | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 512 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 868 MHz | LMR, Public Safety, M2M | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 450 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 617 MHz | 3.9 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Tilt/Swivel | 1 dBi, 2.5 dBi, 3 dBi | 3:1 | 5 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 788 MHz, 2.05 GHz, 3.55 GHz | Portable Radio Antennas | 223.24 mm | IP65 | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: FXUWB01.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB01.07 6-8GHz Ultra Wideband Flex Antenna, 100mm 1.37, I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 5.95 GHz | 8 GHz | UWB | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHFHT | 6.5 GHz, 7 GHz | Home Network Connectivity, Position Location and Tracking | 17.9 mm | 15.5 mm | 0.24 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: FXUWB10.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 7.1 dBi, 4.5 dBi, 6.2 dBi | 50 Ohms | 2:1, 2:1, 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHFHT | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: FXUWB20.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB20.07 3-5, 6-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm I-PEX MHF I | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 5 dBi, 4 dBi, 5 dBi | 50 Ohms | 2:1, 2:1, 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: MA170.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | 5 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz | HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage | 204 mm | 69 mm | 31 mm | IP69K | 3 M TGC200 x 2 | Monsoon | Bulk | |||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Chip | Ceramic | - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 700 MHz, 1.7 GHz, 1.9 GHz | Automotive, Medical, Smart City, Smart Meter | 42 mm | 10 mm | 3 mm | Reel | ||||||||||||||||
Mfr: SDCP.5900.12.4.A.40 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.85 GHz | 5.925 GHz | Patch | Ceramic | 4.64 dBi | 50 Ohms | 2 | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers | 12 mm | 12 mm | 4 mm | Reel | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 512 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 915 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 4G, LTE, GSM, DCS, PCS, UMTS | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 2.182 GHz | M2M, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | RG174 | AEAC | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 704 MHz | 2.155 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Module | I-Bar | 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi | 50 Ohms | 2.5:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MMCX Male | 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 104 mm | 22 mm | 4.2 mm | 218 mm RG178 | 1003657 | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 1.1 dBi, 1.2 dBi, 1.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 50 mm Coax | 206560 | ||||||||||||||||||
Mfr: ANT3216LL11R2400A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 3216 2.4GHz Ceramic Chip | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.68 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||
Mfr: CBD01.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CBD01.07.0100C 2.4GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3.24 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | IPEX MHFHT | 2.45 GHz | UAV | 57 mm | 100 mm RF1.37 | Bulk | |||||||||||
Mfr: G30.B.108111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian G30 4G/3G/2G LTE Permanent Mount Antenna, 1m RG-316 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 700 MHz | 2.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT | Module | Dome | 1.2 dBi, 3.2 dBi, 2.5 dBi, 1.5 dBi | 50 Ohms | 3.0:1 | 5 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz | Cellular Application | 48 mm | IP67 | RG316 | Olympian | Bulk | ||||||||||||
Mfr: GSA.8822.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas T-Bar GSA.8822 4G/3G/2G LTE Adhesive Antenna, SMA(M), 3m RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Module | T-Bar | 1.27 dBi, 2.53 dBi, 2.7 dBi, - 1.34 dBi, - 0.86 dBi, - 0.73 dBi, 1.43 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Vehicle Tracking, Telematics, Metering, IoT | 106 mm | 13 mm | 6.7 mm | IP67 | RG174 | TBar | Bulk | ||||||||||
Mfr: GSA.8845.A.105111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GSA.8845 Wideband 5G/4G I-Bar Adhesive Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 450 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, C-Band, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | - 0.23 dBi, 2.56 dBi, 2.65 dBi, 1.93 dBi, 2.43 dBi, 2.31 dBi, 3.85 dBi, 3.55 dBi, 0.59 dBi, 5.32 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 10 Band | Adhesive Mount | Connector | SMA Male | 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.6 GHz, 5.4 GHz | High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation | 176.48 mm | 59.18 mm | 13.6 mm | IP65 | TGC-200 | Bulk |