Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 146186-0050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WIFI Flex Ant 50mm assy | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 50 mm Coax | 146186 | 1461860050 01461860050 | |||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | Phantom | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GLONASS, GPS | Module | Panel, Rectangular | 30 dB | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 58 mm | 12.4 mm | IP65 | 2 M RG174 x 2 | Genesis | Bulk | ||||||||||||
Mfr: PC104.07.0165C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC104 3G/2G FR4 PCB Antenna, 165mm oe1.37 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | PCB Trace | I-Bar | 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 20.8 mm | 1 mm | 164.9 mm RF1.37 | Bulk | |||||||||||||||
Mfr: SGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.25.4.A.02 GPS/GLONASS/Galileo 25*25*4mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 1.25 dBi | 8 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 3.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Networks | 108 mm | 25.8 mm | 49.6 mm | W10 | Bulk | ||||||||||||
Mfr: GP.1575.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.35.3.A.02 GPS/Galileo 35*35*3.5mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.569 GHz | 1.581 GHz | Galileo, GPS | Patch | Ceramic | 2 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 35 mm | 35 mm | 3 mm | Tray | |||||||||||||||
Mfr: SWLP.2450.12.4.B.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | 2 dBi | 100 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Industrial Applications, Wireless Applications | 12 mm | 12 mm | 4 mm | Reel | |||||||||||||
Mfr: PC27.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 800 MHz | 1.9 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | I-Bar | 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi | 50 Ohms | 3.59, 2.02, 2.21, 2.3 | - 20 C | + 55 C | 4 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 34 mm | 7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: PC11.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz PCB 1.13 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dual Band | 2.4 GHz | 5.9 GHz | WiFi | PCB Trace | I-Bar | 3 dBi, 4.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee | 66 mm | 16 mm | 0.8 mm | 1.13 mm Coax | Bulk | |||||||||||||||
Mfr: PC29.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi | 50 Ohms | 1.58, 1.78, 1.51, 1.38, 1.37 | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 30 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), UMTS | UHF | Whip | Stubby | 3.29 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 830 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/960 | Bulk | ||||||||||||||
Mfr: V680-HS52-W 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas IP67 HF M22 dia antenna | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | IP67 | V680HS52W125M | ||||||||||||||||||||||||||||||||||
Mfr: TG.22.0151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Helical | Straight | 1.42 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | RP-SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Remote Monitoring | 49 mm | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | ||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | T-Bar | 1.33 dBi, 1.5 dBi, 3.75 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Satellite Tracking, ISM Applications, Wireless Applications | 87 mm | 25 mm | 0.2 mm | 56 mm RF1.13 | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Applications, ISM Applications, Metering, Security, M2M | 130.09 mm | IP65 | W50xx | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||||
Mfr: W3593B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas PCB WITH 100MM CA NPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5.85 GHz | WiFi | PCB Trace | T-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WiFi, Data Transmission, Industrial Applications, Public Safety | 45 mm | 7 mm | 0.8 mm | Bulk | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.575 GHz | GPS | Chip | Ceramic | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Tracking | 7 mm | 1.6 mm | 1.6 mm | Reel | |||||||||||||||||||
Mfr: MA140.A.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian MA140 2in1 GPS/GLONASS/GALILEO 4G Permanent Mount Antenna, 1M RG-316 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | GLONASS, GPS | Module | Cone | 1.37 dBi, - 2.59 dBi, - 5.67 dBi | 50 Ohms | 1.5, 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 2.65 GHz, 3.5 GHz | Cellular Application, Satellite Tracking/Navigation | 48 mm | IP67 | 1 M RG316, 1 M RG174 | Olympian | Bulk | ||||||||||||
Mfr: FXP522.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP522 Wi-Fi including Wi-Fi 6 Flex PCB 2xMIMO 100mm 1.13mm, I-PEX MHF U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.5 dBi, 6.1 dbi, 8 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | HD Video Streaming, Communication Networks | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | ||||||||||
Mfr: CGGBP.35.6.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGBP.35.6.A.02 35*35*6.5mm GPS/GLONASS/Galileo/BeiDou Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 3 dBi, 4.5 dBi, 4.5 dBi | 57 MHz | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 6 mm | Tray | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Mobile Antenna | 806 MHz | 2.17 GHz | 1 dBi, 2 dBi | 50 Ohms | 2.5 | 25 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N (Female) | Indoor, Outdoor | 200 mm | IP54 | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Indoor and Outdoor Antenna | 2.4 GHz | 2.5 GHz | 6 dBi | 50 Ohms | 1.8 | 25 W | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N (Female) | 2.4 GHz | Indoor, Outdoor | 250 mm | IP67 |