Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FW.79.SMA.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Flexible Terminal Mount Monopole Antenna | 698 MHz | 960 MHz | NBIoT | Whip | Straight | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Connector | Connector | SMA (Male) | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | 90 mm | IP67 | Bulk | ||||||||||||||||
Mfr: FXP303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular, LTE | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | GNSS | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | |||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Not Available Online | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
0In Stock | 617 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | 5GPHANTOM | ||||||||||||||||||||||||||||||||||
Mfr: MA9929.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 GuardianX with GNSS, 4 5G/4G and 4 Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 50 Ohms | 2.0:1 | 20 W | - 40 C | + 85 C | Adhesive Mount | Connector | IP67 | RG174, TGC-200 | Bulk | ||||||||||||||||||||||||||
Mfr: TGX.45.A.BI.01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Dipole | 410 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Module | 50 Ohms | 10 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Gateways, Routers, Wireless Access Points | 165 mm | 165 mm | 98.5 mm | IP65 | 3 M CFD200 x 2 | Bulk | |||||||||||||
Mfr: ASGGB254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB254.A Active GNSS Surface Mount 25mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 2.7 dB, 2.1 dBi | 50 Ohms | 3.5, 2.7, 3.8 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 25 mm | 25 mm | 6 mm | Reel | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Swivel | 617 MHz | 7.125 GHz | WiFi | Blade | 0.9 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Screw | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||||||
Mfr: 1001932PT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.176 GHz | 1.584 GHz | Square | Square | 0.4 dBi, 3.3 dBi | 50 Ohms | 1 Band | Adhesive Mount | Solder | Telematics, Autonomous Vehicles | 25 mm | 25 mm | 4.16 mm | Bulk | ||||||||||||||||||||||
Mfr: GW.05.0ZZ23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | - 40 C | + 85 C | Monopole | 3 Band | SMB Female | 69.6 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | ||||||||||||||||||||||||||
Mfr: APKD1507G2-0100S TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.59806 GHz | 1.608 GHz | 21 dB | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | IPEX-1 | 15 mm | 15 mm | APK | Tray | |||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
Mfr: PDD61606C-200SMAM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Omnidirectional | 617 MHz | 6 GHz | 5G, 4G/LTE MIMO | Module | Rectangular | 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi | 50 Ohms | 1.2, 1.3, 1.4, 1.5 | 5 W | - 40 C | + 85 C | 22.3 mm | 103 mm | 122 mm | RP | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular | 690 MHz | 7.125 GHz | 5G, Cellular | WiFi 6, WiFi 6E (IEEE802.11ax) | Dome | 2.5 dBi, 3 dBi to 4 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 85 C | 4 Band | Cable | Connector | SMA (Male), RP-SMA (Male) | 90 mm | IP67 | ||||||||||||||||||||
Mfr: AEBC1101XS-S TTI: Not Assigned ABRACON Availability: 0In StockAntennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bulk | |||||||||||||||||||||
Mfr: PD617-3800M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||
Mfr: PD617-4200S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | N-Type Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | |||||||||||||||||
Mfr: PD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | N-Female | 422 mm | 308 mm | 100 mm | IP50 | 0.16 in | DAS | Bulk |