Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 40 mm | 40 mm | FXR | Bulk | ||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 617 MHz | 7.125 GHz | Module | Panel | 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 11 Band | Adhesive Mount | Connector | SMA Male | Automotive, Vehicle Tracking | 146.05 mm | 136.05 mm | 20 mm | IP67 | TGC-302, RG174 | Guardian | Bulk | |||||||||||||||
Mfr: L000573-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Bulk | |||||||||||||||||||
Mfr: W3P35X8W04-L250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 250mm Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W7F35X8W01-H100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W7F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W4F42X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 200mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | |||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk | ||||||||||||||||||
Not Available Online | Indoor Antennas | Invisible Antenna | 617 MHz | 5.92 GHz | Cellular | 6.29 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | Connector | SMA Female | 160 mm | 110 mm | Bulk | |||||||||||||||||||||||
Mfr: AANI-CH-0138-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | |||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | |||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 2.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | ||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: 1-2108792-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | |||||||||||||||||
Not Available Online | Indoor Antennas | 1.2276 GHz | 1.60099 GHz | GPS, GLONASS | Patch | 29.64 dB | 50 Ohms | 3:1, 4:1 | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | U.FL | 45 mm | 45 mm | 10.3 mm | 1.13 mm Coax | Tray | ||||||||||||||||||||
Not Available Online | PCB Antennas | Multi Band Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | Patch | 30.37 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | 25 mm | 25 mm | 10 mm | 1.13 mm Coax | Tray | ||||||||||||||||||||
Mfr: AANE-AP-0164-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas External Active ANTENNA GNSS, SMA, IP67, Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | SMA-Male | 49 mm | 37.5 mm | 17 mm | IP67 | RG-174 | AANE-AP | Bulk | ||||||||||||||||||||
Mfr: AANI-FB-0173-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Compact FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | Cellular | 5.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMA Male | IPEX-I | 40 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0174-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Miniaturized FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 30 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | ||||||||||||||||
Mfr: L001356-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSS, 200mm, MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 7.2 dBi | 50 Ohms | 1.6:1 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Connector | MHF.4L | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 67.6 mm | 67.6 mm | 17.2 mm | COAX 1.13 | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 200 MHz | 450 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | Controllers | RAD-ISM-2400-OMNI-ANT-RPSMA RADISM2400OMNIANTRPSMA |