Phantom - Antennas
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | ISM, UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | NMO Connector | 480 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | ||||||||||||||||||
Mfr: TRAB58003P TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,4.9-6.0GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 6 GHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Mfr: UTRA4061S2PB-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas UHF PHANTOM,P MOUNT, B, FC,406-440MHZ | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 440 MHz | UHF | 1 Band | Phantom | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.85 GHz | 1.99 GHz | 1 Band | Phantom | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Phantom | ||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 440 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 490 MHz | 512 MHz | 1 Band | Phantom | |||||||||||||||||||||||||||||||||
Mfr: TRA8063M3NW-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,806,1850 ,2.5 | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 806 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE), GSM, UMTS | WiMAX | ISM | Whip | Straight | 4 dBi, 3.5 dBi, 3 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO Connector | 851 MHz, 1.92 GHz, 2.6 GHz | Indoor and Outdoor Applications | 8.38 cm | Phantom | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 490 MHz | 512 MHz | 1 Band | Phantom |