Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA760.A.ABIC.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA760 4in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi Antenna oe145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.9 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | 10 MHz | 50 Ohms | 1.7:1, 2, 2 | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | 3 M RG174, 3 M CFD200 x 2 | Pantheon | Bulk | ||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 5.05 dBi | 160 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Chip | Ceramic | 1.5 dBi, 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Mobile Navigation Device | 10 mm | 3.2 mm | 1.5 mm | Reel | ||||||||||||||
Mfr: FXP73.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4GHz Flex PCB 1.13 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.401 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar | 2.5 dBi | 50 Ohms | 2?1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 2.45 GHz | Wireless Application | 47 mm | 7 mm | 0.1 mm | RF1.13 | Blue Diamond | Bulk | |||||||||
Mfr: GA.107.201111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GA.107 3G/2G Cellular Mini Magnetic Mount, 2M RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | Whip | Straight with Base | 2.6 dBi, 5 dBi, - 2.2 dBi, - 2.3 dBi, - 2.1 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 116 mm | 2 M RG174 | Bulk | |||||||||||||||
Mfr: ALA.01.07.0095A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ALA.01 GPS/GALILEO Active Loop Antenna 45*10*2.3mm, 95mm oe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Loop | Ceramic | 3.1 dBi | 70 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.575 GHz | Satellite Applications | 45 mm | 10 mm | 2.3 mm | 95 mm RF1.13 | Tray | |||||||||||||
Mfr: AP.10F.07.0039B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.10F GPS/GALILEO 2 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 15 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF1 U.FL | 1.57542 GHz | GPS Smartphones, Personal Location, Medical Devices, Telematic, Automotive Navigation, Tracking | 10 mm | 10 mm | 4 mm | 39 mm RF0.81 | Bulk | ||||||||||||||
Mfr: FXP14.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1700/1800/ /2100MHz 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA | WLAN | ISM | PCB Trace | I-Bar Flex | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 70 mm | 20 mm | 0.1 mm | 105 mm RF1.13 | Bulk | |||||||||||
Mfr: GP.1575.18.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.18.4.A.02 GPS/Galileo 18*18*4mm 1575MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | Galileo, GPS | Patch | Ceramic | 2.5 dBi | 8 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 18 mm | 18 mm | 4 mm | Tray | |||||||||||||||
Mfr: AA.105.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.575 GHz | BEIDOU, Galileo, GPS | Module | Panel | 30 dB | 10 MHz | 50 Ohms | 1.92 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | IP67 | 3 M RG174 | Titan | Bulk | ||||||||||||
Mfr: GP.1575.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.25.4.A.02 GPS/Galileo 25*25*4mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 1.55 dBi | 10 MHz | 50 Ohms | 1.2:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||
Mfr: PC27.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC27 2G Cellular Miniature FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | I-Bar | - 4.1 dBi, - 13 dBi, 0.6 dBi, - 0.4 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 34 mm | 7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Chip | Ceramic | 0.4 dBi, 2.3 dBi, 2.5 dBi, 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 2.1 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||||||
Mfr: MA501.C.AC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 1.57542 GHz | 5.35 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi | 10 MHz | 50 Ohms | 2:1, 1.8:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz | HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage | 29 mm | IP67, IP69K | 3 M NFC200, 3 M RG174 | Hercules | Bulk | MA.501.C.A301111.C305151 | ||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 815 MHz | 2.5 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, AWS | GPS | WiFi, WLAN, WISP | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Blade Tilt / Swivel | 1 dBi to 3 dBi | 50 Ohms | 2.5:1 | - 5 C | + 50 C | 9 Band | Panel Mount | Connector | SMA Male | 850 MHz, 850 MHz, 920 MHz, 1.469 GHz, 1.575 GHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.45 GHz | Wireless Terminal, Point of Sale, M2M, Automatic Meter Reading, Home Security | 6.33 in | |||||||||||||||
Mfr: TG.19.0112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.19 3G/2G Connector Mount Monopole Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 1.99 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Stubby Right Angle | 0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi | 50 Ohms | 2:1, 2.3:1, 2.3:1, 2:1 | 5 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 28.5 mm | 17 mm | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Indoor and Outdoor Antenna | 2.4 GHz | 5.875 GHz | Rectangular | 9 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 80 C | 2 Band | Wall Mount | Connector | N (Female) | 2.4 GHz, 5 GHz | Indoor, Outdoor | 80 mm | 35 mm | 101 mm | IP67 | |||||||||||||||||
Mfr: ISA.01.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas I-Bar ISA.01 400-470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 400 MHz | 470 MHz | GSM, CDMA | Module | I-Bar | 0 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 410 MHz, 433 MHz, 450 MHz | ISM Application, TETRA, Cellular Application | 239 mm | 42 mm | 11 mm | IP67 | 3 M RG174 | IBar | Bulk | |||||||||||||
Mfr: WS.02.B.205111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules WS.02 2.4GHz Permanent Mount Antenna, 2m CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4.42 dBi, 4.16 dBi, 4.75 dBi | 50 Ohms | 1.38, 1.8, 1.89 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 2.45 GHz | Wireless Mesh Networkings, Remote Applications, Remote Metering | 29 mm | IP65 | 2 M CFD200 | Hercules | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.613 GHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 10 mm | 10 mm | 4 mm | APAE | Tray | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 27 mm | 27 mm | 7 mm | 50 mm RF1.13 | APAM | Tray | |||||||||||||||
Mfr: 146187-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas Balanced Dual Band PCB 50mm Assy | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.75 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 50 mm Coax | 146187 | 1461870050 01461870050 | ||||||||||||
Mfr: 146187-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas Balanced Dual Band PCB 300mm Assy | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.5 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 300 mm Coax | 146187 | 1461870300 01461870300 | ||||||||||||
Mfr: 146185-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas MultibndCellularWiFi FlexAnt LGTH 50mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.6 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 50 mm Coax | 146185 | 1461850050 01461850050 |