Antennas
8.803 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1005460F0-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 150mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | ||||||||||||||||||||
Mfr: A.85.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Patch | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Round | Dome | 28 dB, 30 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | SMA | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 25.4 mm | IP67 | RG-174 | Bulk | ||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FXC.16.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 16mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | |||||||||||||||||||||
Mfr: 1002289F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 300mm Cble | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 mm Coax | 1002289 | Bulk | ||||||||||||||
Mfr: L000379-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi, 30cm N(f) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | N Type-Female | 295 mm | 295 mm | 90 mm | IP67 | RG174 | ||||||||||||||||||
Mfr: TI.93.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Terminal Antenna 902-928MHz SMA Male Straight | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 902 MHz | 928 MHz | IoT | Whip | Straight | - 2.06 dB, - 2.8 dB, - 7.78 dB | 902 MHz to 928 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA Male | IoT | 21 mm | IP67 | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 740 MHz | 960 MHz | Whip | 4.28 dB | 50 Ohms | 2.3:1 | 35 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 740 MHz to 960 MHz | 64 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: OD350-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount UHF (TETRA)/5G NR/4G LTE 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 2 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: OD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD617-4200S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | 4.3-10 Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
Mfr: TG.62.A113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WideBand (600-7125MHz) Dipole IP67 Terminal Antenna with 90A Hinged R/A SMA(M) | Not Available Online | Outdoor Antennas | Dipole | 600 MHz | 7.125 GHz | Cellular | Hinged, Whip | Right Angle | 2.55 dBi | 50 Ohms | - 40 C | + 85 C | Wall Mount | Connector | SMA (Male) | Gateways & Routers Exterior Cameras Vending Machines | 203 mm | IP67 | RG178 | Bulk | ||||||||||||||||||
Mfr: W3P35X8W04-L100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Embedded Dual Band 2.4-5GHz 50Ohms 35.2x8.5x0.40mm 100mm Blk | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.217 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | 2.46 dBi, 2.86 dBi, 3.05 dBi, 4.33 dBi, 4.48 dBi, 4.5 dBi, 29.4 dB | 50 Ohms | <2 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHFI (U.FL) | Autonomous Vehicles, Precision Agriculture, Robotics, Transportation, Wearables | 60 mm | 60 mm | 15.15 mm | 1.37 mm Coax | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.525 GHz | 1.559 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | 1 dBi, 28.4 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Chassis Mount | Connector | I-PEX MHFI (U.FL) | Autonomous Vehicles, Precision Agriculture, Robotics | 35 mm | 35 mm | 8.3 mm | 1.37 mm Coax | Tray | |||||||||||||||||
Not Available Online | Unspecified Antennas | Vehicle Antennas | DSRC Antenna | 5.79 GHz | 5.925 GHz | Square | 8.5 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | Parking Payment Systems, Road Safety, Telematics Devices, Traffic Management Systems, Vehicle Security | 32 mm | 32 mm | 25.3 m | IP52 | Bulk | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | WiFi | Hinged | Straight, Right Angle | 5.03 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA (Male) | 2.4 GHz | Connected Agriculture, Gateways/Routers, Smart Home | 123.7 mm | IP67 | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.166 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS, QZSS | Square | - 0.35 dBi, 2.07 dBi, 2.61 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | SMD/SMT | Solder | Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables | 35 mm | 35 mm | 4 mm | Reel | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Planar Inverted-F Antenna | WiFi | SMD/SMT | Solder | 2.4 GHz | 15 mm | 3 mm | 3 mm | Reel | ||||||||||||||||||||||||||||
Mfr: FXP895.07.0200C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 868/915MHz Flex PCB Antenna with 200mm cable and IPEX U.FL Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 860 MHz | 928 MHz | 2.83 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | U.FL | 69.3 mm | 20 mm | 1.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
Mfr: MA8010.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 10in1 Screwmount 1*GNSS, 4*5G/4G, 5*Wi-Fi Combination Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 617 MHz | 5.925 GHz | 3.93 dBi | 50 Ohms | - 40 C | + 85 C | 10 Band | Screw | Connector | 350 mm | 70 mm | 39 mm | IP67, IP69K | Bulk | |||||||||||||||||||||
Mfr: TD.66.AH31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Blade Wideband 600-6000MHz 5G/4G Connector Mount Antenna - N-Type Male | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: W1F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W2F15X7W01-H050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 5/6GHz FPC ant enna 50mm cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Antenna | 5.15 GHz | 7.125 GHz | FPC Trace | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | MHF4 | 5 GHz, 6 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 15.9 mm | 7.6 mm | 0.4 mm | Bulk | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | Round | Straight | 50 Ohms | - 40 C | + 85 C | Solder | Connector | SMA Male, RP-SMA Male | GNSS | 160 mm | 160 mm | IP67 | 5 x RG-174 | Bulk |