kyocera avx - Antennas
409 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Chip | Ceramic | 1.6 dBi, 3.1 dBi, 1.7 dBi | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz | Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.2 mm | 1004795 | Reel | |||||||||||||
6.000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS | LoRa, SigFox | Chip | 3.9 dBi | 50 Ohms | 2.5:1 | 2 W | 3 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz, 3.55 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.2 mm | P822601 | Reel | ||||||||||||||||
Mfr: 9000046-XLPDNB TTI: 9000046-XLPDNB KYOCERA AVX Availability: 100In StockAntennas ISM 868/960MHz Exter nal Whip Black SMA C | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 848 MHz | 915 MHz | Cellular (NBIoT, LTE) | LoRa, LPWA, RPMA, SigFox | IoT | Whip | Straight | 1 dBi | 50 Ohms | 2.3:1 | - 40 C | + 120 C | 1 Band | Panel Mount | Connector | SMA Male | 881.5 MHz | Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage | 101 mm | 9000046 | Bulk | |||||||||||||
Mfr: X9003019-W3DRMB TTI: X9003019-W3DRMB KYOCERA AVX Availability: 600In StockAntennas Wi-Fi 6E & 7 Externa l Whip Hinged anten | 600In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: W4P42X8W04-U100D3B0A TTI: W4P42X8W04-U100D3B0A KYOCERA AVX Availability: 400In StockAntennas Wi-Fi 6E/7 2W 2.4-6GHz 50Ohms 42.6x8.61X0.53mm | 400In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: X9003334-5GDSMB TTI: X9003334-5GDSMB KYOCERA AVX Availability: 300In StockAntennas Wideband 5G/4G External Blade Black SMA connector | 300In Stock | Indoor Antennas | External 5G Antenna | 500 MHz | 6 GHz | Cellular, LTE | 4 dBi | - 40 C | + 80 C | 5 Band | Connector | RP-SMA Male | Bulk | |||||||||||||||||||||||||
Mfr: X9001879-W3DFAB TTI: X9001879-W3DFAB KYOCERA AVX Availability: 100In StockAntennas External Hinged Wi-Fi 6 & 6E W/FAKRA Connector 2.4-6GHz 50ohm 124.2x87.5x7.8mm | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.8 dBi | 50 Ohms | - 40 C | + 70 C | Dipole | 3 Band | Adhesive Mount | Connector | FAKRA-A | Bulk | |||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip Antenna | 1.575 GHz | 1.61 GHz | GNSS | 2 dB | 50 Ohms | 1.5:1, 1.7:1, 1.8:1, 2:1 | 500 mW | 5 Band | PCB Mount | SMD/SMT | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||||||||||||||
Mfr: X9001558-3GDSMB TTI: X9001558-3GDSMB KYOCERA AVX Availability: 0In StockAntennas EXTERNAL GSM ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | External Antenna | 824 MHz | 2.17 GHz | 1.2 dBi | 50 Ohms | 7.2:1 | - 20 C | + 60 C | SMA Male | Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices | 47.8 mm | Bulk | |||||||||||||||||||||||
Mfr: X9001958-W3DUNB0100 TTI: X9001958-W3DUNB0100 KYOCERA AVX Availability: 0In Stock66.600 On Order Expected 02-Feb-27 Antennas Wi-Fi Dual Band Exte rnal Whip Hinged an | 0In Stock66.600 On Order Expected 02-Feb-27 | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Dipole | 1.575 GHz | GPS | Helical | Stubby | - 3 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA Male | 1.575 GHz | Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders | 34.93 mm | IP68 | EtherHelix | Tray | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.8 GHz | Bluetooth | 802.11 a/b/g/n/c, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 1.1 dBi, 3.2 dBi | 50 Ohms | 2.6:1, 3:1 | 500 mW | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8 mm | 3 mm | 1.3 mm | M830520 | Reel | ||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 868 MHz | 1.606 GHz | Bluetooth | GPS | WiFi | ISM | Stamped | Metal | 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 31.2 mm | 2.28 mm | 3.9 mm | 1002427 | Reel | |||||||||||
0In Stock16.800 On Order Expected 09-Feb-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 1.5 dBi, 2.6 dBi | 50 Ohms | 1.5:1, 1.6:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 17.85 mm | 6.9 mm | 4.3 mm | 1000146 | Reel | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | I-Bar Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 53.6 mm | 25.1 mm | 0.2 mm | 7.6 mm RF1.13 | 1002289 | Reel | |||||||||||
Mfr: X9001091-W3DRMB TTI: X9001091-W3DRMB KYOCERA AVX Availability: 0In StockAntennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | 1.8 dBi, 4.0 dBi | 85 MHz, 700 MHz | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | RP-SMA Male | 2.44 GHz, 5.455 GHz | Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84.0 mm | 9.35 mm | RP-SMA Male | X9001091 | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS | LoRa, SigFox | Chip | 3.9 dBi | 50 Ohms | 2.5:1 | 2 W | 3 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz, 3.55 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.2 mm | P822602 | Reel | ||||||||||||||||
Mfr: W1P35X8F04-U100D3B0T TTI: W1P35X8F04-U100D3B0T KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT PCB 100mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 80 Hz | 50 Ohms | Embedded | 1 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35 mm | 8 mm | 0.4 mm | W1 Family | Bulk | |||||||||||||
Mfr: 1001932FT-AA10L0200 TTI: 1001932FT-AA10L0200 KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 200mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 200 mm RF1.13 | 1001932FT | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Chip | Ceramic | 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, | 50 Ohms | 2.0:1 | 500 mW | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8 mm | 3 mm | 1.33 mm | M830120 | Reel | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Ceramic Patch Antenna | 863 MHz | 870 MHz | 0.1 dBi | 50 Ohms | 2.2:1 | 2 W | Adhesive | SMD/SMT | Embedded Design, M2M | 36 mm | 36 mm | 6 mm | Tray | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 868 MHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Chip | Ceramic | 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi | 50 Ohms | 1.5:1, 2.5:1 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 22 mm | 3.2 mm | 3.3 mm | 1001011 | Reel | |||||||||||||||
Mfr: X1005249-LGA2SA10A2 TTI: X1005249-LGA2SA10A2 KYOCERA AVX Availability: 0In StockAntennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD- | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.575 GHz | 1.602 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Square | 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi | 50 Ohms | 2.0:1, 5.0:1, 3.8:1, 2.3:1 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 55 mm | 55 mm | 20 mm | IPX5 | 1 M RG174, 1 M CFD200 | X1005249 | Box | ||||||||||
Mfr: X9003019-W3DSMB TTI: X9003019-W3DSMB KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 Externa l Whip Hinged anten | 0In Stock | Bulk |