kyocera avx - 1002228 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 863 MHz | 2.485 GHz | LoRa, SigFox, LPWA, RPMA | 802.15.4 (ANT, Thread, Zigbee) | ISM, LoRa | PCB Trace | 1 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | 31 mm | 19 mm | 1.6 mm | 1002228 | Bulk |