kyocera avx - 1002427 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1002427
TTI: 1002427
KYOCERA AVX
Availability:

Not Available Online

Other Available Inventory
Antennas Stamped Metal GPS or ISM/BT or ISM

Not Available Online

Other Available Inventory
Call
or
View Details
Multiprotocol Antennas
PCB Antennas
Embedded
868 MHz
1.606 GHz
Bluetooth
GPS
WiFi
ISM
Stamped
Metal
1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi
50 Ohms
2.0:1
2 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
31.2 mm
2.28 mm
3.9 mm
1002427
Reel