kyocera avx - 1003657 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 704 MHz | 2.155 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Module | I-Bar | 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi | 50 Ohms | 2.5:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MMCX Male | 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 104 mm | 22 mm | 4.2 mm | 218 mm RG178 | 1003657 | Bulk |