kyocera avx - 1004369PT-AA10L - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1004369PT-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Mix-Polarized Tunabl e 5GHz PCB antenna | 0In Stock | PCB Antennas | Embedded Antenna | 5.15 GHz | 5.85 GHz | PCB Trace | 50 Ohms | 2:1 | 1 Band | Adhesive Mount | Connector | U.FL | 18 mm | 12.8 mm | 0.4 mm | 1004369PT-AA10L | Bulk |