kyocera avx - 9000046 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 9000046-XLPDNB
TTI: 9000046-XLPDNB
KYOCERA AVX
Availability:

100In Stock

Antennas ISM 868/960MHz Exter nal Whip Black SMA C

100In Stock

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
848 MHz
915 MHz
Cellular (NBIoT, LTE)
LoRa, LPWA, RPMA, SigFox
IoT
Whip
Straight
1 dBi
50 Ohms
2.3:1
- 40 C
+ 120 C
1 Band
Panel Mount
Connector
SMA Male
881.5 MHz
Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage
101 mm
9000046