kyocera avx - X1005245 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X1005245-LSA3SA10A2 TTI: X1005245-LSA3SA10A2 KYOCERA AVX Availability: 0In StockAntennas 3-in-1 GNSS/LTE MIMO Ext 1m RG174 & CFD- | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 1.561 GHz | 1.602 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | I-Bar | 1.1 dBi, 2.1 dBi, 2.3 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | SMA Male | 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 136.2 mm | 72.4 mm | 12.7 mm | IPX7 | 1 M RG174, 1 M CFD200 | X1005245 | Box |