1005193 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1005193-A01
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Antennas UWB PCB Vertical SMA (male) Connector

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
6 GHz
8.5 GHz
PCB Trace
Mini Board
6 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
7.25 GHz
Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking
20.6 mm
18.6 mm
0.8 mm
1005193
Bulk
Datasheet
Mfr: 1005193-B02
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas UWB PCB Vertical SMA (female) Connector

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
6 GHz
8.5 GHz
PCB Trace
Mini Board
6 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Female
7.25 GHz
Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking
20.6 mm
18.6 mm
0.8 mm
1005193