206994 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2069940100
TTI: 206994-0100
Molex
Availability:

768In Stock

Antennas 2.4GHz/5GHz Flxble 6.4mmx15.4mm 100mm

768In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
I-Bar Flex
3.6 dBi
50 Ohms
2 Band
Adhesive Mount
SMD/SMT
IPEX MHF
2.45 GHz, 5.5 GHz
15.4 mm
6.4 mm
0.15 mm
100 mm Coax
206994
Tray
2069940100
02069940100
Datasheet
Mfr: 2069941100
TTI: Not Assigned
Molex
Availability:

Not Available Online

Antennas 2.4/5GHZ FLEXIBLE MHF4

Not Available Online

Call
or
View Details
Call to Verify
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
I-Bar Flex
3.6 dBi
50 Ohms
2 Band
Adhesive Mount
SMD/SMT
IPEX MHF
2.45 GHz, 5.5 GHz
15.4 mm
6.4 mm
0.15 mm
100 mm Coax
206994