212570 - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2125700100 TTI: 212570-0100 Molex Availability: 6.400In Stock3.200 On Order Expected 19-Nov-26 Antennas 824-2170MHz flexible ant side-fed 100mm | 6.400In Stock3.200 On Order Expected 19-Nov-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 212570 | Bulk | 2125700100 02125700100 | |||||||||||||
Mfr: 212570-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824-2170MHz flexible ant side-fed 200mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 212570 | 2125700200 02125700200 | ||||||||||||||
Mfr: 212570-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 824-2170MHz flexible ant side-fed 150mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 150 mm Coax | 212570 | 2125700150 02125700150 |