A1001312 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: A1001312
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas Automotive WiFi/BT o r UWB Ceramic Chip

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
8.5 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
UWB
Chip
Chip
1.88 dBi
85 MHz, 2.5 GHz
50 Ohms
1.8:1
500 mW
- 50 C
+ 125 C
Chip
1 Band
PCB Mount
SMD/SMT
2.443 GHz, 7.25 GHz
Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB
2 mm
1.2 mm
0.55 mm
A1001312
Reel