ACR - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 433 MHz | 470 MHz | 0.3 dBi | 50 Ohms | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 450 MHz | 20.1 mm | 5 mm | 1.6 mm | ACR | Reel | ||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 433 MHz | 915 MHz | 1.75 dBi | 50 Ohms | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 433 MHz | 15 mm | 4 mm | 1.2 mm | ACR | Reel | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 600 MHz | 6 GHz | 3G/4G LTE, 5G NR, PCS, DCA, UMTS | IoT | Chip | Ceramic | - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 780 MHz, 2.2 GHz, 4.65 GHz | M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive | 40 mm | 6 mm | 5 mm | ACR | Reel | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 6.24 GHz | 8.5 GHz | 4.5 dBi | 50 Ohms | 2 | 3 W | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 7.37 GHz | 3.2 mm | 1.6 mm | 1.1 mm | ACR | Reel | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | 4 dBi | - 30 C | + 85 C | 2 Band | 10 mm | 4 mm | 1.5 mm | ACR | Reel | |||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 3 GHz | 6 GHz | 5.79 dBi | 50 Ohms | - 30 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 10 mm | 4 mm | 1.5 mm | ACR | Reel | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.166 GHz | 1.61 GHz | 1.9 dBi, 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | 10 mm | 4 mm | 1.5 mm | ACR | Reel | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Chip | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | - 1.13 dBi, - 3.77 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance | 37 mm | 5 mm | 5 mm | AEC-Q200 | ACR | Reel |