AFC - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 4 GHz | 4G/5G, Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | PCB Trace | I-Bar Flex | 5 dBi | 50 Ohms | 3 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 Female | 2.349 GHz | M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City | 85 mm | 13.8 mm | 0.2 mm | 100 mm RF1.13 | AFC | Bulk |