ANT1608 - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT1608LL14R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1608 2.4/5GHz Ceramic PIFA-C Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | 6 dB | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | ||||||||||||||||||||
Mfr: ANT1608LL14R2400A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1608 2.4GHz Ceramic Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Chip | Ceramic | 2 dBi | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 3.69 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel |