APAK - Antennas
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APAKN1804-C2G-T TTI: APAKN1804-C2G-T ABRACON Availability: 0In StockAntennas PATCH ANTENNA GPS/GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.8 dBi, 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 18 mm | 18 mm | 4 mm | APAK | Tray | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 7 dBi | 100 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | ISM Applications | 25 mm | 25 mm | 4 mm | APAK | Tray | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.555 GHz | 1.615 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | - 1.5 dBi, - 1.0 dBi, - 2.5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 80 C | 1 Band | PCB Mount | Connector | IPEX 2 | 1.585 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 6.9 mm | 59 mm RF1.13 | APAK | Tray | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574 GHz | 1.576 GHz | GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 0.5 dB | 1.58 GHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz | Remote Technology/Monitoring | 9 mm | 9 mm | 4 mm | APAK | Reel | ||||||||||||||
Mfr: APAKN1304-C2G-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS CERAMIC PATCH ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | GLONASS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 2.6 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 13 mm | 13 mm | 4 mm | APAK | Tray | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 3.6 dBi, 3.6 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 25 mm | 25 mm | 4 mm | APAK | Tray | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.227 GHz | 1.576 GHz | GPS | IoT | Patch | Stacked | 1.2 dBi, 3.1 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation | 35.6 mm | 35.6 mm | 13.5 mm | APAK | Tray | |||||||||||||||
Mfr: APAKM2507S-SGL5 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GPS PCB ANTENNA | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.57542 GHz | GPS | IoT | Patch | Stacked | 4 dBi, - 3 dBi | 50 Ohms | 2 Band | PCB Mount | Pin | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 7.5 mm | APAK | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.885 GHz | WiFi | ISM | Patch | Ceramic | 6 dBi | 500 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.5175 GHz | ISM Applications | 13 mm | 13 mm | 4 mm | APAK | Tray | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.555 GHz | 1.615 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 1.5 dBi, 1.5 dBi, 1.5 dBi, 1.5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 80 C | 1 Band | PCB Mount | Connector | IPEX 2 | 1.585 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 35 mm | 35 mm | 8.7 mm | 75 mm RF1.13 | APAK | Tray | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 5 dB | 40 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | Weareables, Mobile, Portable | 13 mm | 13 mm | 4 mm | APAK | Reel | ||||||||||||
Mfr: APAKM4012-C2G3D TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GPS PCB ANTENNA | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 2.345 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Stacked | - 40 C | + 85 C | 4 Band | PCB Mount | Pin | 1.9405 GHz, 1.9535 GHz, 1.967 GHz, 1.9735 GHz | Satellite Radio, Remote Technology/Monitoring, Surveying, Mapping System, Logistics | 40 mm | 40 mm | 12.2 mm | APAK | Tray | ||||||||||||||||
Not Available Online | PCB Antennas | GNSS | Patch | Active | 50 Ohms | - 40 C | + 80 C | Connector | IPEX 2 | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | APAK |