Button - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WCM.01.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.01.0111 2.4GHz Button Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | PIFA | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Button | 0.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA Male | 2.45 GHz | Application Points, Routers, IoT Devices, M2M, Smart Home Application | 19.8 mm | 16.4 mm | 14.3 mm | IP67 | Button | Bulk | |||||||||
Mfr: WCM.01.0151W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.01.0151W 2.4GHz Button Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | PIFA | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Button | 0.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | Application Points, Routers, IoT Devices, M2M, Smart Home Application | 19.8 mm | 14.3 mm | 14.3 mm | IP67 | Button | Bulk | |||||||||
Mfr: WCM.01.0151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.01.0151 2.4GHz Button Antenna with RP-SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | PIFA | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 0.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | Application Points, Routers, IoT Devices, M2M, Smart Home Application | 19.8 mm | 14.3 mm | 14.3 mm | IP67 | Button | Bulk |