Freedom - Antennas
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXP840.07.0055B TTI: FXP840.07.0055B Taoglas Availability: 0In StockAntennas Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm 0.81, I-PEX MHF IU.FL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | DSRC | 802.11, WiFi 6E, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 3.6 dBi, 1.3 dbi, 2.7 dBi | 50 Ohms | 2:1, 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 14 mm | 5 mm | 0.1 mm | 55 mm RF0.81 | Freedom | Bulk | |||||||
Mfr: FXP72.07.0053A TTI: FXP72.07.0053A Taoglas Availability: 200In StockAntennas Freedom FXP72 2.4GHz Flex PCB Antenna, 53mm oe1.13, I-PEX MHFIU.FL | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | - 0.5 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz | Wireless Application | 31 mm | 30.4 mm | 0.1 mm | 53 mm RF1.13 | Freedom | Bulk | ||||||||
Mfr: FXP830.07.0100C TTI: FXP830.07.0100C Taoglas Availability: 0In StockAntennas FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.5 dBi, 4.7 dBi, 3.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 42 mm | 7 mm | 100 mm RF1.37 | Freedom | Bulk | ||||||||||
Mfr: FXP831.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ground Coupled Antenna | 2.4 GHz | 6 GHz | PCB Trace | I-Bar Flex | 2.5 dBi, 4.5 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee, DSRC, V2V | 45 mm | 7 mm | 0.1 mm | 1.37 mm Coax | Freedom | Bulk | |||||||||||||
Mfr: FXP830.24.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP830 2.4/5.8GHz 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.55 dBi, 4.66 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | 2.45 GHz, 5.5 GHz | Wireless Application | 42 mm | 7 mm | 100 mm RF0.81 | Freedom | Bulk | ||||||||||
Mfr: FXP810.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, 100mm oe1.37, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 1.5 dBi, 5.1 dBi | 50 Ohms | 1.7:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz | Wireless Application | 31 mm | 31 mm | 0.1 mm | 100 mm RF1.37 | Freedom | Bulk | ||||||||
Mfr: FXP832.03.0458D TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP832 2.4/4.9-6.0GHz Flex PCB Antenna, 458mm RG-174 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 3.66 dBi, 5.33 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Automotive, Remote Monitoring, Security | 42 mm | 7 mm | 0.1 mm | 458 mm RG174 | Freedom | Bulk | |||||||||
Mfr: FXP830.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.55 dBi, 4.66 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 2.45 GHz, 5.5 GHz | Wireless Application | 42 mm | 7 mm | RF1.37 | Freedom | Bulk | ||||||||||
Mfr: FXP831.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP831 2.4/4.9-6.0GHz Flexible PCB Antenna, I-PEX MHFIU.FL, 100mm 1.37 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 2.5 dBi, 4.5 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz | Wireless Application | 45 mm | 7 mm | 100 mm RF1.37 | Freedom | Bulk | |||||||||
Mfr: FXP70.07.0053A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP70 2.4GHz Flex PCB Antenna, 53mm oe1.13, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 1.1 dBi | 100 MHz | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz | Wireless Application | 27 mm | 25 mm | RF1.13 | Freedom | Bulk | |||||||||
Mfr: FXP810.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 1.5 dBi, 5.1 dBi | 50 Ohms | 1.7:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 2.45 GHz, 5.5 GHz | Wireless Application | 31 mm | 31 mm | 0.1 mm | 100 mm RF1.37 | Freedom | Bulk |