Gar - Antennas
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi | 50 Ohms | 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft LMR195 x 2 | Gar | ||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi | 50 Ohms | 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 | 10 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 4, 17 ft RG174 | Gar | |||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | |||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi | 50 Ohms | 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 | 10 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 3, 17 ft RG174 | Gar | |||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | |||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 | 30 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | |||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 | 30 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | |||||||
0In Stock | Gar | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.9 dBi, 1.7 dBi, 1.9 dBi, 3.9 dBi, 3.5 dBi, 2.9 dBi, 3.9 dBi, 5.2 dBi, 5.3 dBi, 3.7 dBi, 4.7 dBi, 5.6 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.5, 1.4, 1.5, 1.6, 1.5, 1.3, | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, LMR195 x 2, 16 ft RG174 | Gar | |||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi | 50 Ohms | 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft LMR195 x 2 | Gar | ||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.9 dBi, 1.7 dBi, 1.9 dBi, 3.9 dBi, 3.5 dBi, 2.9 dBi, 3.9 dBi, 5.2 dBi, 5.3 dBi, 3.7 dBi, 4.7 dBi, 5.6 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.5, 1.4, 1.5, 1.6, 1.5, 1.3, | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, LMR195 x 2, 16 ft RG174 | Gar | |||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi | 50 Ohms | 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 | 10 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 3, 17 ft RG174 | Gar |